Schneider Electric LC1D Contactor, 400V ac Coil, 3-Pole, 9 A, 4 kW 400V ac, 3 NO, 690V ac
- RS Stock No.:
- 394-9784
- Distrelec Article No.:
- 136-22-604
- Mfr. Part No.:
- LC1D09V7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€59.98
(exc. VAT)
€73.78
(inc. VAT)
- 118 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €59.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 394-9784
- Distrelec Article No.:
- 136-22-604
- Mfr. Part No.:
- LC1D09V7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 400V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 9A | |
| Series | LC1D | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 400V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 84mm | |
| Width | 45mm | |
| Length | 77mm | |
| Standards/Approvals | RoHS, EAC, IEC, UL, CCC, CSA | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 400V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 9A | ||
Series LC1D | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 400V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 84mm | ||
Width 45mm | ||
Length 77mm | ||
Standards/Approvals RoHS, EAC, IEC, UL, CCC, CSA | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LC1D Series Contactor, 9A Contact Current Rating, 4 kW Power Rating - LC1D09V7
Features & Benefits
Applications
Can it be used for high-power industrial applications?
Will it be easy to install and maintain?
Is the contactor environmentally friendly?
Can it handle high voltages?
What is the normal state configuration of the contactor?
Related links
- Schneider Electric LC1D Contactor 3-Pole 30 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 11 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 15 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 22 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 15 kW 400V ac 690V
