Eaton xStart DILMP Contactor, 230 V ac Coil, 4-Pole, 80 A, 22 kW, 4NO, 400 V ac
- RS Stock No.:
- 743-4999
- Mfr. Part No.:
- 109884 DILMP80(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€371.22
(exc. VAT)
€456.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €371.22 |
*price indicative
- RS Stock No.:
- 743-4999
- Mfr. Part No.:
- 109884 DILMP80(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Coil Voltage | 230 V ac | |
Number of Poles | 4 | |
Contact Voltage Rating | 400 V ac | |
Contact Current Rating | 80 A | |
Range | xStart | |
Series | DILMP | |
Power Rating | 22 kW | |
Normal State Configuration | 4NO | |
Number Of Auxiliary Contacts | 0 | |
Terminal Type | Screw | |
Width | 74mm | |
Length | 132mm | |
Depth | 132mm | |
Control Voltage | 230/240 V ac | |
Pole and Throw Configuration | 4P | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Eaton | ||
Coil Voltage 230 V ac | ||
Number of Poles 4 | ||
Contact Voltage Rating 400 V ac | ||
Contact Current Rating 80 A | ||
Range xStart | ||
Series DILMP | ||
Power Rating 22 kW | ||
Normal State Configuration 4NO | ||
Number Of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Width 74mm | ||
Length 132mm | ||
Depth 132mm | ||
Control Voltage 230/240 V ac | ||
Pole and Throw Configuration 4P | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
Related links
- Eaton xStart DILMP Contactor 4-Pole 18.5 kW 400 V ac
- Eaton xStart DILMP Contactor 4-Pole 7.5 kW 400 V ac
- Eaton xStart Contactor 4-Pole 5.5 kW 400 V ac
- Eaton xStart Contactor 4-Pole 4 kW 400 V ac
- Eaton xStart Contactor 4-Pole 7.5 kW 400 V ac
- Eaton xStart Contactor 4-Pole 11 kW 400 V ac
- Eaton xStart DILER Contactor 10 A 400 V ac
- Eaton xStart DILMP Contactor 3-Pole 11 kW 400 V ac