Eaton DILM Contactor, 110V ac Coil, 4-Pole, 80 A, 22 kW 110V ac, 4 NO, 400V ac
- RS Stock No.:
- 743-4980
- Mfr. Part No.:
- 109877 DILMP80(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Image representative of range
Subtotal (1 unit)*
€439.48
(exc. VAT)
€540.56
(inc. VAT)
- Ready to ship from 12 January 2027
Units | Per unit |
|---|---|
| 1 + | €439.48 |
*price indicative
- RS Stock No.:
- 743-4980
- Mfr. Part No.:
- 109877 DILMP80(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 80A | |
| Power Rating | 22kW | |
| Series | DILM | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 110V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 80A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 147mm | |
| Length | 115mm | |
| Standards/Approvals | EN 60947 | |
| Width | 85mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 80A | ||
Power Rating 22kW | ||
Series DILM | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 110V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 80A | ||
Maximum Operating Temperature 60°C | ||
Depth 147mm | ||
Length 115mm | ||
Standards/Approvals EN 60947 | ||
Width 85mm | ||
Pole and Throw Configuration 4 | ||
EATON Single Phase DILM Series Contactors
DILM 580 A - 1400 A Contactors
Features and Benefits
Typical Applications
How contactors operate?
Note
Standards
Related links
- Eaton DILM Contactor 4-Pole 5.5 kW 110V ac 400V ac
- Eaton DILM Contactor 4-Pole 18.5 kW 110V ac 400V ac
- Eaton DILM Contactor 4-Pole 11 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 4 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 18.5 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 45 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 37 kW 110V ac 400V ac
