ABB AF16 Contactor, 110V dc Coil, 3-Pole, 10.5 A, 7.5 kW 130V, 3 NO, 690V ac
- RS Stock No.:
- 711-6092
- Mfr. Part No.:
- 1SBL177001R1210 AF16-30-10-12
- Manufacturer:
- ABB
Subtotal (1 unit)*
€77.03
(exc. VAT)
€94.75
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.03 |
*price indicative
- RS Stock No.:
- 711-6092
- Mfr. Part No.:
- 1SBL177001R1210 AF16-30-10-12
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10.5A | |
| Power Rating | 7.5kW | |
| Series | AF16 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 30A | |
| Maximum Operating Temperature | 70°C | |
| Length | 80mm | |
| Depth | 77mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 10.5A | ||
Power Rating 7.5kW | ||
Series AF16 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 30A | ||
Maximum Operating Temperature 70°C | ||
Length 80mm | ||
Depth 77mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
ABB AF Series Contactor, 110V DC Coil, 7.5kW Power Rating - 1SBL177001R1210 AF16-30-10-12
This contactor is designed for the control of motors across various environments. Developed by ABB, it ensures reliable motor regulation for professionals in the automation, electronics, and electrical sectors.
Features & Benefits
• Control voltage range from 48V to 130V
• Built-in surge protection
• One auxiliary contact for flexibility
• DIN rail mounting for straightforward installation
• Screw terminal type for solid connections
• Rated for 10.5A contact current, suitable for significant loads
Applications
• Suitable for controlling motors up to 7.5kW
• Effective for power circuit switching up to 30A
• Utilised in panel setups for efficient energy use
• Functions effectively in unstable electrical networks to ensure reliability
How does this device handle large control voltage variations?
It employs advanced AF technology, which efficiently manages fluctuations between 48V and 130V.
What is the maximum operating temperature for continuous use?
The device operates effectively at temperatures up to +70°C without performance issues.
Can it be expanded with additional accessories?
Yes, it allows for easy extension with add-on auxiliary contact blocks.
How frequently can it switch electrical circuits?
It can reliably handle up to 1200 electrical switching cycles per hour.
Related links
- ABB AF16 Contactor 3-Pole 7.5 kW 130V 690V ac
- ABB AF16 Contactor 4-Pole 7.5 kW 130V 690V ac
- ABB AF16 Contactor 4-Pole 7.5 kW 130V 690V ac
- ABB AF16 Contactor 3-Pole 7.5 kW 500V dc 690V ac
- ABB AF16 Contactor 3-Pole 7.5 kW 250V 690V ac
- ABB AF16 Contactor 500 V ac/dc Coil 10.5 A 3 NO, 690V ac
- ABB AF16 Contactor 3-Pole 7.5 kW 130V 690V ac
- ABB AF16 Contactor 3-Pole 7.5 kW 60V 690V ac