ABB AF16 Contactor, 110V ac/dc Coil, 4-Pole, 30 A, 7.5 kW 130V, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 711-6222
- Mfr. Part No.:
- 1SBL177501R1200 AF16-22-00-12
- Manufacturer:
- ABB
Subtotal (1 unit)*
€90.73
(exc. VAT)
€111.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.73 |
*price indicative
- RS Stock No.:
- 711-6222
- Mfr. Part No.:
- 1SBL177501R1200 AF16-22-00-12
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 30A | |
| Power Rating | 7.5kW | |
| Series | AF16 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 30A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 130V | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Depth | 77mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Length | 80mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 30A | ||
Power Rating 7.5kW | ||
Series AF16 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 30A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 130V | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Depth 77mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Length 80mm | ||
Pole and Throw Configuration 4 | ||
ABB AF Series Contactor, 110V AC/DC Coil, 7.5kW Power Rating - 1SBL177501R1200 AF16-22-00-12
This contactor is a durable solution for motor control applications, offering efficient switching for industrial electrical systems. It effectively manages high-power circuits while accommodating a broad control voltage range, making it suitable for complex automation environments. The 4-pole configuration allows for flexible operations, ensuring reliable performance across various applications.
Features & Benefits
• Screw terminal design simplifies installation and maintenance
• Compact dimensions enable effective use in restricted spaces
• Integrated surge protection enhances safety for sensitive components
• Capable of controlling motors with power ratings up to 7.5kW
Applications
• Controls AC motors in manufacturing operations
• Suitable for integration into control panels for effective energy management
• Ideal for motor starter applications in HVAC systems
• Utilised in assembly lines requiring reliable switching functions
• Employed in various industrial automation configurations necessitating precise control
How is it mounted in existing systems?
It easily integrates via DIN rail mounting, secured with screws for stability.
What is the optimal operating environment for this device?
It functions effectively in ambient temperatures from -40 to +70°C.
Can it handle fluctuating control voltages?
Yes, it supports a wide range of control voltages from 48V to 130V.
Is additional configuration required for installation?
No, it is pre-configured for straightforward installation in compatible systems.
Related links
- ABB AF16 Contactor 4-Pole 7.5 kW 130V 690V ac
- ABB AF26 Contactor 4-Pole 11 kW 130V 690V ac
- ABB AF09 Contactor 4-Pole 4 kW 130V 690V ac
- ABB AF16 Contactor 3-Pole 7.5 kW 130V 690V ac
- ABB AF16 Contactor 4-Pole 7.5 kW 60V 690V ac
- ABB AF16 Contactor 4-Pole 7.5 kW 250V 690V ac
- ABB AF16 Contactor 500 V ac/dc Coil 30 A 2 NO/2 NC, 690V ac
- ABB AF26Z Contactor 4-Pole 11 kW 130V 690V ac