ABB AF16 Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 10.5 A, 7.5 kW 500V ac/dc, 3 NO, 690V ac
- RS Stock No.:
- 711-6187
- Mfr. Part No.:
- 1SBL177001R1401 AF16-30-01-14
- Manufacturer:
- ABB
Subtotal (1 unit)*
€77.03
(exc. VAT)
€94.75
(inc. VAT)
- 31 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €77.03 |
*price indicative
- RS Stock No.:
- 711-6187
- Mfr. Part No.:
- 1SBL177001R1401 AF16-30-01-14
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10.5A | |
| Series | AF16 | |
| Power Rating | 7.5kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 500V ac/dc | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 30A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 77mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Length | 80mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 10.5A | ||
Series AF16 | ||
Power Rating 7.5kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 500V ac/dc | ||
Contactor Application Motor Control | ||
Operational Current Ie 30A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 77mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Length 80mm | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
ABB AF Series Contactor, 250 to 500V AC/DC Coil Voltage, 7.5kW Power Rating - 1SBL177001R1401 AF16-30-01-14
Features & Benefits
Applications
What types of motors can be controlled with it?
Is it compatible with different mounting styles?
What should I consider regarding its operating temperature?
Related links
- ABB AF16 Contactor 500 V ac/dc Coil 30 A 4 NO, 690V ac
- ABB AF16 Contactor 500 V ac/dc Coil 30 A 2 NO/2 NC, 690V ac
- ABB AF16 Contactor 3-Pole 7.5 kW 500V dc 690V ac
- ABB AF16 Contactor 3-Pole 7.5 kW 250V 690V ac
- ABB AF16 Contactor 3-Pole 7.5 kW 130V 690V ac
- ABB AF16 Contactor 3-Pole 7.5 kW 60V 690V ac
- ABB AF09-30-01-14 Contactor 500 V Coil 25 A 3 NO/1 NC
- ABB AF16 Contactor 4-Pole 7.5 kW 60V 690V ac