ABB AF26 Contactor, 110V ac/dc Coil, 3-Pole, 17 A, 11 kW 130V, 3 NO, 690V ac
- RS Stock No.:
- 711-6102
- Mfr. Part No.:
- 1SBL237001R1200 AF26-30-00-12
- Manufacturer:
- ABB
Subtotal (1 unit)*
€99.98
(exc. VAT)
€122.98
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.98 |
*price indicative
- RS Stock No.:
- 711-6102
- Mfr. Part No.:
- 1SBL237001R1200 AF26-30-00-12
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 17A | |
| Power Rating | 11kW | |
| Series | AF26 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 130V | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 45A | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Length | 86mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Depth | 86mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 110V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 17A | ||
Power Rating 11kW | ||
Series AF26 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 130V | ||
Contactor Application Motor Control | ||
Operational Current Ie 45A | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Length 86mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Depth 86mm | ||
Pole and Throw Configuration 3 | ||
ABB AF Series Contactor, 110V AC/DC Coil, 11kW Power Rating - 1SBL237001R1200 AF26-30-00-12
This contactor is designed for motor control applications, effectively managing power circuits in industrial environments. It operates at voltages up to 690V with a current rating of 17A, making it essential for various motor control functions. The unit accommodates a control voltage range of 48 to 130V, providing flexibility for diverse operational needs in automation and electronics.
Features & Benefits
• Compatible with both AC and DC operations
• Compact design facilitates easy DIN rail integration
• Built-in surge protection improves operational reliability
• 3-pole configuration supports robust motor control
• High contact voltage rating ensures dependable performance
Applications
• Controls three-phase motors in industrial settings
• Ideal for applications requiring durable and efficient control solutions
• Commonly used in automation systems demanding high-voltage performance
What is the installation process for this device?
Installation is straightforward and it mounts securely on a DIN rail and connects using screw terminals.
Can it handle overload situations?
Yes, it is designed for significant voltage variations; however, appropriate overload protection should be employed.
How does it perform in extreme temperatures?
The device operates effectively within a temperature range of -40 to +70°C.
Related links
- ABB AF26 Contactor 4-Pole 11 kW 130V 690V ac
- ABB AF26 Contactor 4-Pole 11 kW 130V 690V ac
- ABB AF26 Contactor 3-Pole 11 kW 250V 690V ac
- ABB AF26 Contactor 500 V ac/dc Coil 17 A 3 NO, 690V ac
- ABB AF Contactor 3-Pole 15 kW 130V 690V ac
- ABB AF26 Contactor 3-Pole 11 kW 60V 690V ac
- ABB AF16 Contactor 4-Pole 7.5 kW 130V 690V ac
- ABB AF38 Contactor 4-Pole 11 kW 130V 690V ac