ABB AF12 Contactor, 60V dc Coil, 3-Pole, 9 A, 5.5 kW 60V dc, 3 NO, 690V ac
- RS Stock No.:
- 711-6155
- Mfr. Part No.:
- 1SBL156001R2101 AF12Z-30-01-21
- Manufacturer:
- ABB
Subtotal (1 unit)*
€101.62
(exc. VAT)
€124.99
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.62 |
*price indicative
- RS Stock No.:
- 711-6155
- Mfr. Part No.:
- 1SBL156001R2101 AF12Z-30-01-21
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 60V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 9A | |
| Series | AF12 | |
| Power Rating | 5.5kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 60V dc | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 28A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 77mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Length | 80mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 60V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 9A | ||
Series AF12 | ||
Power Rating 5.5kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 60V dc | ||
Contactor Application Motor Control | ||
Operational Current Ie 28A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 77mm | ||
Width 45mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Length 80mm | ||
Pole and Throw Configuration 3P | ||
ABB Series AF Contactor, 60V DC Coil Voltage, 3 Poles - 1SBL156001R2101 AF12Z-30-01-21
This contactor is designed for controlling motors and switching power circuits, featuring a robust 3-pole configuration and capable of handling voltages up to 690 V AC. With its Compact dimensions of 77mm depth, 45mm width, and a Coil voltage of 60 V DC, it is well-suited for various electrical applications. Engineered for mounting on DIN rails, this unit integrates seamlessly into existing systems while maintaining high performance even in demanding conditions.
Features & Benefits
• Built in surge protection enhances operational reliability
• Screw Terminal configuration simplifies installation and wiring
• Incorporates one auxiliary contact with NC configuration for flexibility
• High temperature performance with a maximum operating limit of 70 degree C
• Screw Terminal configuration simplifies installation and wiring
• Incorporates one auxiliary contact with NC configuration for flexibility
• High temperature performance with a maximum operating limit of 70 degree C
Applications
• Used for motor control in industrial automation
• Suitable for switching power circuits in various electrical systems
• Ideal for use in panel setups requiring space efficient solutions
• Employed in machinery for specific operational tasks
• Suitable for switching power circuits in various electrical systems
• Ideal for use in panel setups requiring space efficient solutions
• Employed in machinery for specific operational tasks
What type of control unit capabilities does this device provide?
It functions effectively as a control unit for motors, allowing for precise operation and monitoring in automation systems, facilitated by its varied voltage control options.
Can this contactor handle high switching frequencies for repetitive cycling?
Yes, the unit supports a maximum electrical switching frequency of 1200 cycles per hour, making it suitable for applications requiring frequent on-off operations.
What makes this electrical component suitable for harsh environments?
It operates efficiently in a broad temperature range from -40 °C to +70 °C, making it Ideal for challenging conditions typically found in industrial settings.
Standards
IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1
Related links
- ABB AF12 Contactor 3-Pole 5.5 kW 60V dc 690V ac
- ABB AF16Z Contactor 3-Pole 7.5 kW 60V dc 690V ac
- ABB AF09 Contactor 3-Pole 4 kW 60V dc 690V ac
- ABB AF12 Contactor 20 V dc Coil 9 A 3 NO, 690V ac
- ABB AF12 Contactor 3-Pole 5.5 kW 60V 690V ac
- ABB AF12 Contactor 3-Pole 5.5 kW 250V 690V ac
- ABB AF12 Contactor 3-Pole 5.5 kW 500V dc 690V ac
- ABB AF16Z Contactor 4-Pole 7.5 kW 60V dc 690V ac