ABB AF16Z Contactor, 60V dc Coil, 3-Pole, 10.5 A, 7.5 kW 60V dc, 3 NO, 690V ac
- RS Stock No.:
- 711-6159
- Mfr. Part No.:
- 1SBL176001R2101 AF16Z-30-01-21
- Manufacturer:
- ABB
Subtotal (1 unit)*
€132.46
(exc. VAT)
€162.93
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.46 |
*price indicative
- RS Stock No.:
- 711-6159
- Mfr. Part No.:
- 1SBL176001R2101 AF16Z-30-01-21
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 60V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10.5A | |
| Power Rating | 7.5kW | |
| Series | AF16Z | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 60V dc | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 30A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-4-1 | |
| Width | 45mm | |
| Depth | 77mm | |
| Length | 80mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 60V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 10.5A | ||
Power Rating 7.5kW | ||
Series AF16Z | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 60V dc | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 30A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-4-1 | ||
Width 45mm | ||
Depth 77mm | ||
Length 80mm | ||
Pole and Throw Configuration 3P | ||
ABB Series AF Contactor, 60V DC Coil Voltage, 3 Poles - 1SBL176001R2101 AF16Z-30-01-21
This contactor is a high-performance control unit designed for automation applications. It features a robust 3-pole configuration with a voltage rating of 690 V AC and is capable of handling currents of up to 10.5 A. With a Compact design of 77mm x 45mm x 77mm and a DIN rail mounting style, this device is suitable for various electrical setups. Its wide operational temperature range of -40 °C to +70 °C ensures reliability in challenging environments.
Features & Benefits
• Integrated with one auxiliary contact for additional functionality
• Built in surge protection reduces energy consumption
• Block type design facilitates easy expansion with additional contact blocks
• High temperature tolerance ensures performance in diverse conditions
• Built in surge protection reduces energy consumption
• Block type design facilitates easy expansion with additional contact blocks
• High temperature tolerance ensures performance in diverse conditions
Applications
• Used for controlling motors in industrial machinery
• Ideal for operations in unstable electrical networks
• Applied in automation systems for enhanced control
• Utilised in power distribution setups for reliable performance
• Ideal for operations in unstable electrical networks
• Applied in automation systems for enhanced control
• Utilised in power distribution setups for reliable performance
How do the operational current ratings affect its application in control systems?
This unit is rated for operational currents of up to 10.5 A, allowing it to effectively manage motor loads and other electrical applications within this current range, ensuring safe and efficient control of machinery.
What advantages does the DIN rail mounting offer?
DIN rail mounting provides a streamlined installation process in cabinets, allowing for quick fitting and reducing the need for additional mounting hardware.
What is the significance of having a built-in auxiliary contact?
The auxiliary contact enables additional functionality, such as feedback for control circuits, aiding in the seamless operation of automation systems.
Can it operate continuously in extreme environmental conditions?
Yes, its design allows for operation within a wide temperature range of -40 °C to +70 °C, making it suitable for harsh conditions without compromising performance.
Standards
IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1
Related links
- ABB AF16Z Contactor 3-Pole 7.5 kW 60V dc 690V ac
- ABB AF16Z Contactor 4-Pole 7.5 kW 60V dc 690V ac
- ABB AF12 Contactor 3-Pole 5.5 kW 60V dc 690V ac
- ABB AF09 Contactor 3-Pole 4 kW 60V dc 690V ac
- ABB AF16Z Contactor 20 V dc Coil 10.5 A 3 NO, 690V ac
- ABB AF16 Contactor 4-Pole 7.5 kW 60V 690V ac
- ABB NFZ Contactor Relay 8-Pole 140 W 60V dc 690V
- ABB GJL121 Contactor 4-Pole 4 kW 60V dc 690V