ABB AF12 Contactor, 12V dc, 20 V dc Coil, 3-Pole, 9 A, 5.5 kW 20V dc, 3 NO, 690V ac
- RS Stock No.:
- 711-6266
- Mfr. Part No.:
- 1SBL156001R2001 AF12Z-30-01-20
- Manufacturer:
- ABB
Subtotal (1 unit)*
€101.62
(exc. VAT)
€124.99
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.62 |
*price indicative
- RS Stock No.:
- 711-6266
- Mfr. Part No.:
- 1SBL156001R2001 AF12Z-30-01-20
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 12V dc, 20V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 9A | |
| Series | AF12 | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 20V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 28A | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Length | 80mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Depth | 77mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 12V dc, 20V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 9A | ||
Series AF12 | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 20V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 28A | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Length 80mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Depth 77mm | ||
Pole and Throw Configuration 3P | ||
- Control Cabinet Solutions
- Panorama Motor protection and control Manual motor starters, contactors and overload relays
- ABB Auxiliary Contacts Cross Reference List AF12 Range
- Datasheet_1SBL156001R2001 AF12Z-30-01-20
- Instruction Sheet - Contactors AFS and Accessories
- Instruction Sheet - Contactors AFS and Accessories
ABB Series AF Contactor, 12V-20V Coil Voltage, 3 Poles - 1SBL156001R2001 AF12Z-30-01-20
This contactor is a 3-pole electrical device designed for controlling motors and power circuits. With a wide control voltage range of 12V to 20V DC, it is ideally suited for applications needing a reliable 690V AC contactor. Its Compact dimensions measure 77mm in length, 45mm in width, and 77mm in depth, making it suitable for DIN rail mounting to optimise space in control panels.
Features & Benefits
• Incorporates one auxiliary contact for versatile functionality
• Built in surge protection enhances durability in unstable networks
• Designed to effectively reduce panel energy consumption
• Rated for 28A in AC 1 applications for robust performance
• Equipped with screw Terminal connections for secure installations
• Built in surge protection enhances durability in unstable networks
• Designed to effectively reduce panel energy consumption
• Rated for 28A in AC 1 applications for robust performance
• Equipped with screw Terminal connections for secure installations
Applications
• Used with motors in industrial automation systems
• Utilised for power circuit switching in electrical panels
• Suitable for controlling compressors and heating systems
• Ideal for integration within bespoke machinery installations
• Utilised for power circuit switching in electrical panels
• Suitable for controlling compressors and heating systems
• Ideal for integration within bespoke machinery installations
What temperatures can be handled without performance issues?
This device can operate reliably in environments ranging from -40°C to +70°C, ensuring consistent performance even in extremes.
What types of connections does the contactor support for main circuits?
It supports flexible and rigid wiring with a connecting capacity of 0.75mm² to 6mm² for both stranded and solid wires.
How quickly can the contactor switch between energised and de-energised states?
The operate time varies, generally completing actions within 11 to 98 milliseconds depending on the contact configuration, ensuring Rapid response times.
What safety standards does this contactor comply with?
It complies with IEC/EN and UL standards, ensuring adherence to recognised safety protocols for electrical devices.
Standards
IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1
Related links
- ABB AF12 Contactor 3-Pole 5.5 kW 60V dc 690V ac
- ABB AF12 Contactor 20 V dc Coil 9 A 3 NO, 690V ac
- ABB AF16Z Contactor 20 V dc Coil 10.5 A 3 NO, 690V ac
- ABB AF Contactor 20 V dc Coil 7 A 3 NO, 690V ac
- ABB AF12 Contactor 3-Pole 5.5 kW 60V 690V ac
- ABB AF12 Contactor 3-Pole 5.5 kW 250V 690V ac
- ABB AF09 Contactor 20 V dc Coil 7 A 3 NO, 690V ac
- ABB AF12 Contactor 3-Pole 5.5 kW 500V dc 690V ac