ABB AF09-30-01-14 Contactor, 250V, 500 V Coil, 3-Pole, 25 A, 5.5 kW 500V, 3 NO/1 NC

Subtotal (1 box of 1 unit)*

€48.35

(exc. VAT)

€59.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€48.35

*price indicative

RS Stock No.:
231-8990
Mfr. Part No.:
1SBL137001R1401 AF09-30-01-14
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

250V, 500V

Number of Poles

3

Contact Current

25A

Power Rating

5.5kW

Series

AF09-30-01-14

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Minimum Operating Temperature

-60°C

Operational Current Ie

9A

Contactor Application

Motor Control

Control Circuit Voltage Uc

500V

Maximum Operating Temperature

80°C

Length

86mm

Depth

77mm

Standards/Approvals

IEC 60947-4-1

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
FR

ABB Contactor, 50/60Hz Rated Frequency, 310g Weight - 1SBL137001R1401 AF09-30-01-14


Take charge of switching your industrial loads with this contactor from ABB. It quickly makes or breaks the power supply to resistive equipment and squirrel cage motors. This reduces the risk of arcing caused by inrushes and keeps your machines in shape for long-term performance. The device has three main contacts, giving you multi-circuit control. It also comes with an auxiliary contact for functions like LED indicators. Thanks to a 5.5kW power rating, it's a reliable choice for heavy-duty applications. As the contactor's terminals are located out of reach of your fingers, you won't get any shocking surprises from touching live parts.

• Wide operating temperature range between -25°C and +60°C (without thermal overload relay) for use in demanding conditions

• Screw termination method is simple and doesn't need complex tools, saving time and hassle

• 6kV rated impulse withstand voltage to handle high power spikes without being damaged

Applications


• Airport terminals

• High-pressure compressors

• Mechanical workshops

The ABB AF09-30-01-14 is a 3 pole - 690 V IEC or 600 UL contactor with 1 built-in auxiliary contact and screw terminals, controlling motors up to 4 kW / 400 V AC (AC-3) or 5 hp / 480 V UL and switching power circuits up to 25 A (AC-1) or 25 A UL general use. Thanks to the AF technology, the contactor has a wide control voltage range (250-500 V 50/60 Hz and DC), managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a compact solution.

What size is this contactor?


Rated Control Circuit Voltage is a 500 V

3 Pole

This unit has compact dimensions of 77 (L) x 45 (W) x 86mm (H), which makes it suitable for installation in setups where space is at a premium.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy