ABB AF12 Contactor, 12V dc, 20 V dc Coil, 3-Pole, 9 A, 5.5 kW 20V dc, 3 NO, 690V ac
- RS Stock No.:
- 711-6244
- Mfr. Part No.:
- 1SBL156001R2010
- Manufacturer:
- ABB
Subtotal (1 unit)*
€101.62
(exc. VAT)
€124.99
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.62 |
*price indicative
- RS Stock No.:
- 711-6244
- Mfr. Part No.:
- 1SBL156001R2010
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 12V dc, 20V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 9A | |
| Power Rating | 5.5kW | |
| Series | AF12 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 20V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 28A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-4-1 | |
| Width | 45mm | |
| Depth | 77mm | |
| Length | 80mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 12V dc, 20V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 9A | ||
Power Rating 5.5kW | ||
Series AF12 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 20V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 28A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-4-1 | ||
Width 45mm | ||
Depth 77mm | ||
Length 80mm | ||
Pole and Throw Configuration 3P | ||
ABB Series AF Contactor, 12V-20V DC Coil Voltage, 9A Current Rating - 1SBL156001R2010
This ABB contactor is a 3-pole control unit designed for effective power management in electrical systems. With a Compact DIN rail mount design, it measures 77mm in length, 45mm in width, and 77mm in depth. This high-temperature contactor operates on a Coil voltage range of 12 to 20 V DC and has a contact voltage rating of 690 V AC, making it suitable for a diverse range of applications.
Features & Benefits
• Maintains robust performance with a 9 A contact current rating
• Built in auxiliary contact configuration enhances functionality
• Wide control voltage range enables flexibility in applications
• Designed to manage power circuits up to 28 A
• Compact design integrates easily into existing control systems
• Built in auxiliary contact configuration enhances functionality
• Wide control voltage range enables flexibility in applications
• Designed to manage power circuits up to 28 A
• Compact design integrates easily into existing control systems
Applications
• Used for controlling motors in diverse automation tasks
• Suitable for demanding a high voltage contactor
• Employed within electrical distribution systems for effective power management
• Integrates seamlessly with expandable auxiliary contact blocks
• Suitable for demanding a high voltage contactor
• Employed within electrical distribution systems for effective power management
• Integrates seamlessly with expandable auxiliary contact blocks
How does the wide control voltage range benefit my installations?
The 12 to 20 V DC Coil voltage allows for adaptability across various applications, addressing significant control voltage fluctuations while optimising energy consumption.
What specifications should I consider for mounting this device?
It is designed for DIN rail installation, providing a streamlined setup in panel configurations. Ensure proper alignment on TH35-15 or TH35-7.5 mounting rails for optimal stability.
Can the contactor handle different circuit frequencies?
Yes, it operates efficiently within both 50 Hz and 60 Hz main circuits, making it versatile for different regional power supply standards and industry requirements.
Standards
IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1
Related links
- ABB AF12 Contactor 20 V dc Coil 9 A 3 NO, 690V ac
- ABB AF09 Contactor 20 V dc Coil 7 A 3 NO, 690V ac
- ABB 1SBL23 Contactor 20 V dc Coil 45 A 3 NO, 690V
- ABB AF16Z Contactor 20 V dc Coil 10.5 A 3 NO, 690V ac
- ABB AF Contactor 20 V dc Coil 7 A 3 NO, 690V ac
- ABB AF12 Contactor 3-Pole 5.5 kW 500V dc 690V ac
- ABB AF12 Contactor 3-Pole 5.5 kW 60V dc 690V ac
- ABB AF12 Contactor 3-Pole 5.5 kW 250V 690V ac