ABB NF Contactor Relay, 110V ac Coil, 4-Pole, 6 A 130V, 4 NO, 690V ac
- RS Stock No.:
- 711-6294
- Mfr. Part No.:
- 1SBH137001R1240 NF40E-12
- Manufacturer:
- ABB
Subtotal (1 unit)*
€48.88
(exc. VAT)
€60.12
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.88 |
*price indicative
- RS Stock No.:
- 711-6294
- Mfr. Part No.:
- 1SBH137001R1240 NF40E-12
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 110V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 6A | |
| Series | NF | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V | |
| Contactor Application | Latching Contactor | |
| Operational Current Ie | 2A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, IEC, NEMA, UL | |
| Width | 45mm | |
| Length | 80mm | |
| Depth | 77mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 110V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 6A | ||
Series NF | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V | ||
Contactor Application Latching Contactor | ||
Operational Current Ie 2A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, IEC, NEMA, UL | ||
Width 45mm | ||
Length 80mm | ||
Depth 77mm | ||
ABB Series NF Contactor Relay, 6A Contact Current, 110V AC Coil Voltage - 1SBH137001R1240 NF40E-12
This contactor relay provides controlled switching for motor and industrial control circuits, designed for DIN-rail mounting in automation and electrical installations. It operates with an AC Coil and supports multi-pole switching for compact, panel-mounted control arrangements while maintaining safe connection via screw terminals.
Features and Benefits:
• 110V AC Coil delivers consistent actuation performance • Four poles enable simultaneous multi-phase switching • 6 A contact rating supports moderate current loads • 690V AC contact voltage allows high-voltage circuit use • 130V control-circuit compatibility for diverse control systems • Rated for -40 °C to 70 °C operation in varied environments
Applications
• Suitable for motor control panels in factory automation • Ideal for modular control cubicles on DIN-rail systems • Used for switching three-phase loads in distribution racks • Can be used for control logic in machine tool installations
What Terminal type is provided for wiring connections?
The device uses screw terminals to secure incoming and outgoing conductors for conventional field wiring.
How many auxiliary contacts are available for signalling or interlocking?
It includes a set of auxiliary contacts configured as one normally open and one normally closed Plus additional auxiliary contacts for expanded control logic.
What mounting arrangements are supported for panel integration?
It is designed to clip onto a DIN rail for straightforward installation within electrical enclosures.
What operational current should be expected for control circuits?
The control path is specified to carry an operational current of 2 A during normal operation.
Which approvals ensure compatibility with international electrical standards?
The unit meets a range of standards recognised for industrial equipment, covering North American and international acceptance.
Standards
IEC 60947-5-1 and EN 60947-5-1, UL 508, CSA C22.2 N 14
Related links
- ABB NF Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- ABB NF Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- ABB NF Contactor Relay 4-Pole 4 NO, 690V ac
- ABB NF Contactor Relay 60 V ac/dc Coil 6 A 3 NO/1 NC, 690V ac
- ABB NF Contactor Relay 4-Pole 1500 kW 250V 690V ac
- ABB NF Contactor Relay 4-Pole 1500 V 250V 690V ac
- ABB NF Contactor Relay 4-Pole 60V dc 690V
- ABB NF Contactor Relay 6 A 4 NO, 690V ac