Schneider Electric TeSys CAD Contactor, 10 A, 2NO + 2NC, 600 V ac

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
744-6784
Mfr. Part No.:
CAD32EL
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Contact Voltage Rating

600 V ac

Contact Current Rating

10 A

Series

CAD

Range

TeSys

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Width

45mm

Length

77mm

Depth

95mm

Mounting Style

DIN Rail Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy