Schneider Electric LC1D Contactor, 110V ac Coil, 3-Pole, 115 A, 30 kW 110V ac, 3 NO, 1kV ac
- RS Stock No.:
- 744-7106
- Mfr. Part No.:
- LC1D1156F7
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 744-7106
- Mfr. Part No.:
- LC1D1156F7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV ac | |
| Contact Current | 115A | |
| Series | LC1D | |
| Power Rating | 30kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring | |
| Operational Current Ie | 115A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 110V ac | |
| Contactor Application | Resistive Load, Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61095 | |
| Width | 120mm | |
| Length | 158mm | |
| Depth | 136mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV ac | ||
Contact Current 115A | ||
Series LC1D | ||
Power Rating 30kW | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring | ||
Operational Current Ie 115A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 110V ac | ||
Contactor Application Resistive Load, Motor Control | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61095 | ||
Width 120mm | ||
Length 158mm | ||
Depth 136mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Schneider Electric Contactor, 3 Pole, 1kV AC/690V DC Contact Voltage Rating - TeSys D Series - LC1D1156F7
Install this contactor from Schneider Electric's TeSys D range to support the reliable function of your control systems. As it offers 8 million mechanical operating cycles, you can rely on the hardwearing component for consistent performance. Added switching capability comes courtesy of the integrated auxiliary contacts, while a bidirectional peak limiting diode suppressor offers extra coil protection. You can choose between panel mounting or assembly on a DIN rail for customised installations. The unit's compact dimensions of 158 (L) x 120 (W) x 136mm (D) mean it fits easily in busy setups.
Features & Benefits
• Flexible control circuit for easy compatibility
• IP20 rating indicates finger-safe terminals to increase electric safety
• Rapid contact opening and closing times for effective on and off switching
• Wide operating temperature range between -5°C and 60°C for use in tough conditions
Applications
• Motor starters
• Transformers
• Automated industrial applications
• Medical equipment
• Agricultural machinery
What do AC1 and AC3 mean on this contactor?
These terms indicate the utilisation categories for the contactor. AC1 applies to all AC devices with a power factor of at least 0.95 and can be used for resistive loads, heating and distribution. AC3 category is used for squirrel cage motors such as those used with lifts and HVAC units.
Related links
- Schneider Electric LC1D Contactor 3-Pole 30 kW 110V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 110V dc 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 55 kW 110V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 240V 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 48V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 415V 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 230V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 440V ac 1kV ac
