Schneider Electric TeSys D LC1D Contactor, 110 V ac Coil, 3-Pole, 115 A, 3NO, 1 kV ac, 690 V dc
- RS Stock No.:
- 744-7119
- Mfr. Part No.:
- LC1D1156G6
- Manufacturer:
- Schneider Electric

1 / 3
Discontinued product
- RS Stock No.:
- 744-7119
- Mfr. Part No.:
- LC1D1156G6
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Coil Voltage | 110 V ac | |
Number of Poles | 3 | |
Contact Voltage Rating | 1 kV ac, 690 V dc | |
Contact Current Rating | 115 A | |
Range | TeSys D | |
Series | LC1D | |
Normal State Configuration | 3NO | |
Number Of Auxiliary Contacts | 2 | |
Auxiliary Contact Configuration | 1NO + 1NC | |
Terminal Type | Lug Ring Terminal | |
Width | 120mm | |
Length | 158mm | |
Depth | 136mm | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 1 kV ac, 690 V dc | ||
Contact Current Rating 115 A | ||
Range TeSys D | ||
Series LC1D | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1NO + 1NC | ||
Terminal Type Lug Ring Terminal | ||
Width 120mm | ||
Length 158mm | ||
Depth 136mm | ||
Related links
- Schneider Electric TeSys D LC1D Contactor 3-Pole 3NO 690 V dc
- Schneider Electric TeSys D LC1D Contactor 3-Pole 3NO 690 V dc
- Schneider Electric TeSys D LC1D Contactor 3-Pole 3NO 690 V dc
- Schneider Electric TeSys D LC1D Contactor 3-Pole 3NO 690 V dc
- Schneider Electric TeSys D LC1D Contactor 4-Pole 4NO 690 V dc
- Schneider Electric TeSys D LC1D Contactor 4-Pole 4NO 690 V dc
- Schneider Electric TeSys D LC1D Contactor 3-Pole 3NO 690 V dc
- Schneider Electric TeSys D LC1D Contactor 3-Pole 3NO 690 V dc