Schneider Electric LC1D Contactor, 24V dc Coil, 4-Pole, 20 A 24V dc, 4 NO, 440V ac
- RS Stock No.:
- 744-7500
- Distrelec Article No.:
- 304-02-154
- Mfr. Part No.:
- LC1DT20BL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€88.51
(exc. VAT)
€108.87
(inc. VAT)
- 80 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 13 November 2026
Units | Per unit |
|---|---|
| 1 + | €88.51 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-7500
- Distrelec Article No.:
- 304-02-154
- Mfr. Part No.:
- LC1DT20BL
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 440V ac | |
| Contact Current | 20A | |
| Series | LC1D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Resistive Load | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Depth | 99mm | |
| Standards/Approvals | CSA, UL | |
| Width | 45mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 440V ac | ||
Contact Current 20A | ||
Series LC1D | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Resistive Load | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Depth 99mm | ||
Standards/Approvals CSA, UL | ||
Width 45mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- ID
Schneider Electric Contactor, 690V AC/DC Contact Voltage Rating, 20A Contact Current Rating - TeSys Series - LC1DT20BL
Features & Benefits
Applications
How do I mount this contactor?
How durable is this contactor?
Related links
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 24V dc 690V ac
- Schneider Electric LC1D Contactor 4-Pole 4 NO, 440V
- Schneider Electric LC1D Contactor 4-Pole 4 NO, 440V
- Schneider Electric LC1D Contactor 4-Pole 4 NO, 1kV ac
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 4-Pole 5.4 W 24V dc 690V ac
