Schneider Electric LC1D Contactor, 24V dc Coil, 4-Pole, 32 A, 14.08 kW 24V dc, 4 NO, 690V ac/dc
- RS Stock No.:
- 744-7550
- Distrelec Article No.:
- 304-02-155
- Mfr. Part No.:
- LC1DT32BL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€127.50
(exc. VAT)
€156.82
(inc. VAT)
- Plus 134 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | €127.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-7550
- Distrelec Article No.:
- 304-02-155
- Mfr. Part No.:
- LC1DT32BL
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac/dc | |
| Contact Current | 32A | |
| Series | LC1D | |
| Power Rating | 14.08kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 32A | |
| Contactor Application | Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Depth | 107mm | |
| Width | 45mm | |
| Standards/Approvals | CSA, UL | |
| Length | 91mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V ac/dc | ||
Contact Current 32A | ||
Series LC1D | ||
Power Rating 14.08kW | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 32A | ||
Contactor Application Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Depth 107mm | ||
Width 45mm | ||
Standards/Approvals CSA, UL | ||
Length 91mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- ID
Schneider Electric Contactor, DIN Rail Mounting, 690V AC Contact Voltage - TeSys D Series - LC1DT32BL
Features & Benefits
Applications
How can I keep this contactor working at its best?
Schneider Electric LC1D TeSys D Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Related links
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 4 NO, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 2.4 W 24V dc 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 24V dc 690V ac/dc
