Siemens 3TC4 Contactor, 48V dc Coil, 2-Pole, 32 A, 5 kW 48V dc, 2 NO
- RS Stock No.:
- 751-8722
- Mfr. Part No.:
- 3TC4417-0AW4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€367.63
(exc. VAT)
€452.18
(inc. VAT)
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | €367.63 |
*price indicative
- RS Stock No.:
- 751-8722
- Mfr. Part No.:
- 3TC4417-0AW4
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 48V dc | |
| Number of Poles | 2 | |
| Contact Current | 32A | |
| Power Rating | 5kW | |
| Series | 3TC4 | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 2 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 32A | |
| Control Circuit Voltage Uc | 48V dc | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 55°C | |
| Depth | 145mm | |
| Width | 85mm | |
| Standards/Approvals | CCC, EAC, CSA, UL, CE | |
| Length | 70mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 48V dc | ||
Number of Poles 2 | ||
Contact Current 32A | ||
Power Rating 5kW | ||
Series 3TC4 | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 2 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 32A | ||
Control Circuit Voltage Uc 48V dc | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 55°C | ||
Depth 145mm | ||
Width 85mm | ||
Standards/Approvals CCC, EAC, CSA, UL, CE | ||
Length 70mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
Contactors - 3TC Range
Related links
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 24 kW 24V dc, 2 NO
- Siemens 3TC Contactor 2-Pole 300 kW 48V dc 750V
- Siemens 3TC5 Contactor 2-Pole 165 kW 48V dc 750V
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
