Siemens 3TC4 Contactor, 24V dc Coil, 2-Pole, 32 A, 2 NO/2 NC
- RS Stock No.:
- 154-181
- Mfr. Part No.:
- 3TC4417-0CB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€637.88
(exc. VAT)
€784.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €637.88 |
*price indicative
- RS Stock No.:
- 154-181
- Mfr. Part No.:
- 3TC4417-0CB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 2 | |
| Contact Current | 32A | |
| Series | 3TC4 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 77mm | |
| Depth | 104mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 2 | ||
Contact Current 32A | ||
Series 3TC4 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 77mm | ||
Depth 104mm | ||
Length 85mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed to deliver reliable and efficient performance for a variety of industrial applications. Built with high-quality materials, it ensures durability and longevity even under demanding conditions. Its versatile functionality makes it a perfect choice for controlling motors and other electrical equipment, providing a seamless operational experience. With a robust insulation voltage and multiple configurations for auxiliary contacts, this contactor enhances operational safety and flexibility. It is engineered to handle heavy-duty cycles, ensuring minimal downtime while meeting stringent operational standards, making it an ideal solution for professionals seeking innovation and efficiency in their electrical designs.
Extensive operational current capacity
Features mechanical service life up to 10 million cycles
Offers multiple auxiliary contact configurations
Resistant to shock and harsh environments
Designed for screw and snap-on mounting
Related links
- Siemens 3TC4 Contactor 2-Pole 56 kW 24V dc 800V
- Siemens 3TC4 Contactor 29 V ac Coil 32 A, 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 14 kW 24V dc 300V
