Siemens 3TC4 Contactor, 250V dc Coil, 2-Pole, 32 A, 2 NO/2 NC
- RS Stock No.:
- 154-187
- Mfr. Part No.:
- 3TC4417-0AN4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€380.54
(exc. VAT)
€468.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €380.54 |
*price indicative
- RS Stock No.:
- 154-187
- Mfr. Part No.:
- 3TC4417-0AN4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 250V dc | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Current | 32A | |
| Series | 3TC4 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Depth | 152mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 250V dc | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Current 32A | ||
Series 3TC4 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Depth 152mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens contactor is engineered for efficient DC operation, pairing exceptional performance with advanced technical features. Designed for seamless integration into a variety of industrial applications, it boasts a compact design that ensures easy installation, yet delivers robust functionality. The product supports a wide range of voltages and current paths, making it ideal for diverse operational environments. With high mechanical service life and reliable shock resistance, this contactor stands out in demanding applications, ensuring durability and reliability, while also integrating auxiliary contacts for enhanced control capabilities. This innovation reflects siemens commitment to providing solutions that combine reliability and efficiency.
Compact design fits tight spaces easily
High shock resistance for demanding environments
Screw terminal connections ensure reliability
Wide temperature range for industrial conditions
Related links
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
