ABB AF38 Contactor, 230V ac Coil, 3-Pole, 24 A, 18.5 kW 130V, 3 NO, 690V ac
- RS Stock No.:
- 711-6109
- Mfr. Part No.:
- 1SBL297001R1200 AF38-30-00-12
- Manufacturer:
- ABB
Subtotal (1 unit)*
€191.62
(exc. VAT)
€235.69
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €191.62 |
*price indicative
- RS Stock No.:
- 711-6109
- Mfr. Part No.:
- 1SBL297001R1200 AF38-30-00-12
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 24A | |
| Power Rating | 18.5kW | |
| Series | AF38 | |
| Function | Capacitor Switching, Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 24A | |
| Contactor Application | Capacitor Switching, Motor Control | |
| Control Circuit Voltage Uc | 130V | |
| Maximum Operating Temperature | 70°C | |
| Length | 86mm | |
| Depth | 86mm | |
| Width | 45mm | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 24A | ||
Power Rating 18.5kW | ||
Series AF38 | ||
Function Capacitor Switching, Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 24A | ||
Contactor Application Capacitor Switching, Motor Control | ||
Control Circuit Voltage Uc 130V | ||
Maximum Operating Temperature 70°C | ||
Length 86mm | ||
Depth 86mm | ||
Width 45mm | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Pole and Throw Configuration 3P | ||
ABB AF Series Contactor, 690V AC Contact Voltage Rating, 18.5kW - 1SBL297001R1200 AF38-30-00-12
Features & Benefits
Applications
Can it handle a maximum operating temperature of 70°C?
Is it compliant with relevant safety standards?
Related links
- ABB AF38 Contactor 3-Pole 18.5 kW 250V 690V ac
- ABB AF38 Contactor 3-Pole 18.5 kW 60V 690V ac
- ABB AF38 Contactor 4-Pole 11 kW 130V 690V ac
- ABB AF38 Contactor 4-Pole 18.5 kW 250V 690V ac
- ABB AF Contactor 3-Pole 18.5 kW 130V, 3 NO
- ABB AF38 Contactor 4-Pole 18.5 kW 60V 690V ac
- ABB AF38 Contactor 500 V ac/dc Coil 55 A 4 NO, 690V ac
- ABB AF38 Contactor 4-Pole 18.5 kW 60V 690V ac