Finder 22 Contactor, 230V ac/dc Coil, 2-Pole, 25 A, 2.2 W 230V ac/dc, 2 NO, 440V ac, 250 V ac
- RS Stock No.:
- 196-2273
- Distrelec Article No.:
- 136-70-329
- Mfr. Part No.:
- 22.32.0.230.4340
- Manufacturer:
- Finder
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 196-2273
- Distrelec Article No.:
- 136-70-329
- Mfr. Part No.:
- 22.32.0.230.4340
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac/dc | |
| Number of Poles | 2 | |
| Contact Voltage | 440V ac, 250V ac | |
| Contact Current | 25A | |
| Power Rating | 2.2W | |
| Series | 22 | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 10A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -20°C | |
| Control Circuit Voltage Uc | 230V ac/dc | |
| Maximum Operating Temperature | 50°C | |
| Depth | 88.8mm | |
| Length | 17.5mm | |
| Width | 60.8mm | |
| Standards/Approvals | CE, UL, EAC | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Contactor | ||
Coil Voltage 230V ac/dc | ||
Number of Poles 2 | ||
Contact Voltage 440V ac, 250V ac | ||
Contact Current 25A | ||
Power Rating 2.2W | ||
Series 22 | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 10A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -20°C | ||
Control Circuit Voltage Uc 230V ac/dc | ||
Maximum Operating Temperature 50°C | ||
Depth 88.8mm | ||
Length 17.5mm | ||
Width 60.8mm | ||
Standards/Approvals CE, UL, EAC | ||
Pole and Throw Configuration 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
17.5, 36, 53.5 mm wide
AC/DC silent coils
2 or 4 contacts
35 mm rail mount
Applications
Garden and night lighting
Hotel room energy-enabling units
Offices, swimming baths and schools
Pump control
Related links
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
- Finder 22 Contactor 4-Pole 4 kW 230V ac 250 V dc, 440V ac
- Finder 22 Contactor 4-Pole 6 VA 480V ac, 400 V ac
- Finder 22 Contactor 4-Pole 3 NO/1 NC 440 V ac
- Finder 22 Contactor 4-Pole 6 VA 480V ac, 400 V ac
- Finder 22 Contactor 4-Pole 4 kW 12V dc 250 V dc, 440V ac
- Finder 22 Contactor 2-Pole 1.25 W 12V ac 250 V dc, 440V ac
- Finder 22 Contactor 2-Pole 2.2 W 230V 440V
