Allen Bradley 100S-C Contactor, 24V dc Coil, 3-Pole, 30 A, 7.5 kW 24V dc, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 776-8479
- Distrelec Article No.:
- 302-27-132
- Mfr. Part No.:
- 100S-C30EJ22C
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€215.29
(exc. VAT)
€264.81
(inc. VAT)
- 12 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €215.29 |
*price indicative
- RS Stock No.:
- 776-8479
- Distrelec Article No.:
- 302-27-132
- Mfr. Part No.:
- 100S-C30EJ22C
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 30A | |
| Power Rating | 7.5kW | |
| Series | 100S-C | |
| Mount Type | Panel | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Direct-on-Line (DoL) | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 30A | |
| Maximum Operating Temperature | 60°C | |
| Length | 81mm | |
| Width | 45mm | |
| Standards/Approvals | EAC, IEC, RoHS, UL, CCC, CE, CSA, cULus | |
| Depth | 143mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 30A | ||
Power Rating 7.5kW | ||
Series 100S-C | ||
Mount Type Panel | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Direct-on-Line (DoL) | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 30A | ||
Maximum Operating Temperature 60°C | ||
Length 81mm | ||
Width 45mm | ||
Standards/Approvals EAC, IEC, RoHS, UL, CCC, CE, CSA, cULus | ||
Depth 143mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
100S-C, 3 Pole Safety Contactors 2N/O & 3N/C
Safety Contactor
Note
Related links
- Allen Bradley 100S-C Contactor 3-Pole 7.5 kW 24V dc 690V ac
- Allen Bradley 100S-C Contactor 3-Pole 7.5 kW 24V dc 690V ac
- Allen Bradley 100S-C Contactor 3-Pole 7.5 kW 24V dc 690V ac
- Allen Bradley 100S-C Contactor 3-Pole 7.5 kW 24V dc 690V ac
- Allen Bradley 100S-C Contactor 3-Pole 7.5 kW 24V dc 690V ac
- Allen Bradley 100S-C Contactor 3-Pole 7.5 kW 24V dc 690V ac
- Allen Bradley 100S-C Contactor 3-Pole 13 kW 24V dc 690V ac
- Allen Bradley 100S-C Contactor 3-Pole 40 kW 24V dc 690V ac
