Allen Bradley 100S-C Contactor, 24V dc Coil, 3-Pole, 43 A, 7.5 kW 24V dc, 2 NO/2 NC, 690V ac

Subtotal (1 unit)*

€332.56

(exc. VAT)

€409.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
  • Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€332.56

*price indicative

RS Stock No.:
776-8481
Distrelec Article No.:
302-27-139
Mfr. Part No.:
100S-C43EJ22C
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

690V ac

Contact Current

43A

Power Rating

7.5kW

Series

100S-C

Function

Safety

Mount Type

Panel

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Direct-on-Line (DoL), Safety

Control Circuit Voltage Uc

24V dc

Operational Current Ie

43A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, UL, RoHS, IEC, EAC, cULus, CSA, CE

Width

45mm

Depth

146mm

Length

81mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
CH

Allen Bradley 3-Pole Safety Contactor, 24V DC Coil, 43A - 100S-C43EJ22C


Use this safety contactor from Rockwell Automation's Allen Bradley range for optimal protection in your feedback circuits. It has mechanically linked normally closed (NC) contacts that won't change state when a power pole welds. This prevents electric shocks, fire hazards and damage to your equipment. The contactor can function using both alternating current (AC) and direct current (DC) supply voltages for versatility. Its housing is colour-coded red as a clear indication it's a safety device. You'll find it used on emergency stop buttons and safety gates.

• 3-pole configuration for multi-circuit control• Wide operating temperature range of -25°C to +60°C for use in harsh environments• Protective cover prevents manual operation for enhanced safety• Light-emitting diode (LED) indicator clearly shows ON/OFF status

Standards and Certifications


• IEC 947-5-1 (International Electrotechnical Commission)• DIN 19240 (Deutsches Institut für Normung)

What's the difference between a contactor and a safety contactor?


A contactor is designed for basic switching controls – this means turning a motor on or off. A safety contactor, on the other hand, detects welds and prevents the normally open contacts from closing when a weld occurs on the normally closed contact. This prevents damage to the circuit and motor.

100S-C, 3 Pole Safety Contactors 2N/O & 3N/C


The Bulletin 100S-C safety contactors provide mechanically linked positively guided contacts, required in feedback circuits of modern safety applications. The mechanically linked N.C. auxiliary contacts will not change state when a power pole welds. In addition, the gold-plated bifurcated auxiliary contacts are ideally suited for low-energy applications or feedback control circuits with multiple series-connected N.C. auxiliary contacts.

Redundant contactors to isolate motor (hazardous motion)

Positively guided main contacts

Red contact housings for easy identification as safety device

Protective cover prevents manual operation - yet the window allows visible ON/OFF status

Safety Contactor


Note

DC versions incorporate a diode protection circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy