Finder 22 Contactor, 120V ac/dc Coil, 4-Pole, 40 A

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
800-2861
Mfr. Part No.:
22.44.0.120.4710
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Contactor

Coil Voltage

120V ac/dc

Number of Poles

4

Contact Current

40A

Series

22

Mount Type

DIN Rail

Terminal Type

Screw

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Length

53.5mm

Depth

63.1mm

Width

64mm

Standards/Approvals

EAC, RoHS, CE

Pole and Throw Configuration

3PDT

COO (Country of Origin):
IT

22.44 & 22.64 Series - Modular contactors


Finder 22 series 4-pole modular contactors, rail mounted, with 4 pole

40 - 63 A

Continuously duty for the coil and contacts

AC/DC silent coil with varistor protection

Protective separation (reinforced insulation) between coil and contacts

Compliant with EN 61095:2009 and with EN 60947-4-1:2009

35 mm rail mount

Screw terminal

Auxiliary modules available for 22.44 and 22.64 series (800-2916 and 800-2925)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy