Finder 22 Contactor, 125V ac Coil, 4-Pole, 63 A
- RS Stock No.:
- 800-2893
- Distrelec Article No.:
- 301-62-833
- Mfr. Part No.:
- 22.64.0.120.4310
- Manufacturer:
- Finder
Subtotal (1 unit)*
€108.16
(exc. VAT)
€133.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.16 |
*price indicative
- RS Stock No.:
- 800-2893
- Distrelec Article No.:
- 301-62-833
- Mfr. Part No.:
- 22.64.0.120.4310
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 125V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 63A | |
| Series | 22 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, EAC, CE | |
| Width | 64mm | |
| Depth | 63.1mm | |
| Length | 53.5mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 125V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 63A | ||
Series 22 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, EAC, CE | ||
Width 64mm | ||
Depth 63.1mm | ||
Length 53.5mm | ||
- COO (Country of Origin):
- IT
22.44 & 22.64 Series - Modular contactors
Finder 22 series 4-pole modular contactors, rail mounted, with 4 pole
40 - 63 A
Continuously duty for the coil and contacts
AC/DC silent coil with varistor protection
Protective separation (reinforced insulation) between coil and contacts
Compliant with EN 61095:2009 and with EN 60947-4-1:2009
35 mm rail mount
Screw terminal
Auxiliary modules available for 22.44 and 22.64 series (800-2916 and 800-2925)
