Finder 22 Contactor, 230V ac/dc Coil, 4-Pole, 63 A, 6 VA, 3 NO/1 NC, 480V ac, 400 V ac

Subtotal (1 unit)*

€108.16

(exc. VAT)

€133.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€108.16

*price indicative

RS Stock No.:
800-2912
Distrelec Article No.:
301-62-835
Mfr. Part No.:
22.64.0.230.4710
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Contactor

Coil Voltage

230V ac/dc

Number of Poles

4

Contact Voltage

480V ac, 400V ac

Contact Current

63A

Series

22

Power Rating

6VA

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Terminal Type

Screw

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Depth

63.1mm

Width

64mm

Standards/Approvals

RoHS, EAC, CE

Length

53.5mm

Pole and Throw Configuration

3PDT

COO (Country of Origin):
IT

Finder Series 22 Contactor, 230V AC/DC Coil Voltage, 63A Contact Current Rating - 22.64.0.230.4710


This contactor is a high-performance, 4-pole device designed for diverse industrial applications. With a coil voltage of 230V AC/DC, it provides reliable switching control for various loads. Measuring 53.5mm in length and 63.1mm in depth, it is specifically designed for mounting on a DIN rail. This contactor ensures efficient energy management and operational flexibility for users in the automation and electrical sectors.

Features & Benefits


• Offers a contact voltage rating of 400/480V AC for versatility

• Handles a contact current rating of up to 63A for robust performance

• Continuous duty capability ensures long-term reliability under constant use

• Incorporates both mechanical and LED indicators for easy status monitoring

• Features reinforced insulation between coil and contacts for safety

• Auto-On-Off selector version available for enhanced control options

Applications


• Utilised for hotel room energy management systems

• Ideal for controlling garden and night lighting circuits

• Employed in streetlight and car park lighting solutions

• Supports efficient office and bathroom lighting control

• Used for pump control in various industrial setups

What is the operational temperature range for this device?


The component operates effectively between -5 °C and +55 °C, making it suitable for various environmental conditions.

How does the contactor ensure safety during operation?


It features protective separation with reinforced insulation between the coil and contacts, minimising risk during use.

Can this contactor handle high inductive loads?


Yes, it is designed to manage slightly inductive loads (AC-7a) and is compatible with diverse electrical configurations.

What is the power rating for continuous use?


The power rating for this contactor is rated at 6VA, suitable for various control applications.

Is there an auxiliary contact module available for this contactor?


Yes, an auxiliary contact module can be quickly assembled with additional features to meet specific needs in automation tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy