Finder 22 Contactor, 230V ac/dc Coil, 4-Pole, 40 A, 6 VA, 4 NO, 480V ac, 400 V ac
- RS Stock No.:
- 800-2865
- Mfr. Part No.:
- 22.44.0.230.4310
- Manufacturer:
- Finder
Subtotal (1 unit)*
€101.29
(exc. VAT)
€124.59
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.29 |
*price indicative
- RS Stock No.:
- 800-2865
- Mfr. Part No.:
- 22.44.0.230.4310
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 480V ac, 400V ac | |
| Contact Current | 40A | |
| Power Rating | 6VA | |
| Series | 22 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, EAC, CE | |
| Length | 53.5mm | |
| Width | 64mm | |
| Depth | 63.1mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 480V ac, 400V ac | ||
Contact Current 40A | ||
Power Rating 6VA | ||
Series 22 | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, EAC, CE | ||
Length 53.5mm | ||
Width 64mm | ||
Depth 63.1mm | ||
- COO (Country of Origin):
- IT
Finder Series 22 Contactor, 230V Coil Voltage, 40A Contact Current Rating - 22.44.0.230.4310
This contactor is a highly efficient modular device designed for reliable control of electrical circuits. Featuring a robust 4 pole configuration, it operates with a coil voltage of 230V AC/DC and is capable of handling load voltages up to 400V AC. With a compact design measuring 53.5mm in length and 63.1mm in depth, it is ideally suited for DIN rail mounting, ensuring straightforward integration into various electrical systems.
Features & Benefits
• Operates efficiently at 230V AC/DC for versatile applications
• Handles up to 40A load current for robust performance
• Incorporates a screw terminal for easy wiring connections
• Equipped with reinforced insulation separating coil and contacts
• Mechanical and LED indicators simplify operational monitoring
• Designed for ambient temperatures ranging from -5°C to +55°C
Applications
• Controls energy-efficient systems in hotels and commercial lighting
• Manages lighting for outdoor environments including street and garden areas
• Regulates pump operations for various industrial
• Suitable for advanced control in office environments
What is the operational voltage range for this device?
The operational voltage range is between 12 to 240V AC/DC, making it adaptable to various applications.
How does the contactor ensure safety between its coil and contacts?
It features protective separation with reinforced insulation, significantly reducing the risk of electrical faults.
What maintenance considerations should be taken into account for optimal performance?
Regular inspections are recommended to ensure the electrical contacts remain clean and free from wear, ensuring longevity and reliability.
Can this contactor be used in environments with high temperatures?
Yes, it operates effectively within a temperature range of -5°C to +55°C, suitable for most industrial settings.
Related links
- Finder 22 Contactor 4-Pole 6 VA 480V ac, 400 V ac
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
- Finder 22 Contactor 4-Pole 3 NO/1 NC 440 V ac
- Finder 22 Contactor 4-Pole 4 kW 230V ac 250 V dc, 440V ac
- Finder 22 Contactor 2-Pole 2.2 W 230V ac/dc 440V ac, 250 V ac
- Finder 22 Contactor 4-Pole 6 VA 480V ac, 400 V ac
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
- Finder 22 Contactor 4-Pole, 63 A 230V ac
