ABB AF65 Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 105 A, 30 kW 500V, 3 NO, 690V ac
- RS Stock No.:
- 800-7204
- Mfr. Part No.:
- 1SBL387001R1400 AF65-30-00-14
- Manufacturer:
- ABB
Subtotal (1 unit)*
€333.56
(exc. VAT)
€410.28
(inc. VAT)
- Plus 6 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | €333.56 |
*price indicative
- RS Stock No.:
- 800-7204
- Mfr. Part No.:
- 1SBL387001R1400 AF65-30-00-14
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 105A | |
| Power Rating | 30kW | |
| Series | AF65 | |
| Mount Type | DIN Rail | |
| Function | Capacitor Switching, Motor Control | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 65A | |
| Contactor Application | Motor Control, Capacitor Switching | |
| Control Circuit Voltage Uc | 500V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 111mm | |
| Width | 55mm | |
| Standards/Approvals | UL, CCC, CSA, EAC, IEC, RoHS | |
| Length | 111mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 105A | ||
Power Rating 30kW | ||
Series AF65 | ||
Mount Type DIN Rail | ||
Function Capacitor Switching, Motor Control | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Operational Current Ie 65A | ||
Contactor Application Motor Control, Capacitor Switching | ||
Control Circuit Voltage Uc 500V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 111mm | ||
Width 55mm | ||
Standards/Approvals UL, CCC, CSA, EAC, IEC, RoHS | ||
Length 111mm | ||
Pole and Throw Configuration 3P | ||
- Control Cabinet Solutions
- Panorama Motor protection and control Manual motor starters, contactors and overload relays
- ABB Auxiliary Contacts Cross Reference List AF65 Range
- Datasheet - 1SBL387001R1400 AF65-30-00-14
- Instruction Sheet - 1SBL387001R1400 AF65-30-00-14
- Catalogue - Motor Protection and Control
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
ABB AF Series Contactor, 690V AC Contact Voltage Rating, 30kW - 1SBL387001R1400 AF65-30-00-14
Features & Benefits
Applications
Is it suitable for mounting on a DIN rail?
Can it manage multiple motors simultaneously?
Related links
- ABB AF65 Contactor 3-Pole 30 kW 60V 690V ac
- ABB AF65 Contactor 3-Pole 30 kW 250V 690V ac
- ABB AF30 Contactor 500 V ac/dc Coil 21 A 3 NO, 690V ac
- ABB AF26 Contactor 500 V ac/dc Coil 17 A 3 NO, 690V ac
- ABB AF16 Contactor 500 V ac/dc Coil 30 A 4 NO, 690V ac
- ABB AF16 Contactor 500 V ac/dc Coil 30 A 2 NO/2 NC, 690V ac
- ABB AF Contactor 500 V Coil 80 A 3 NO
- ABB AF Contactor 500 V Coil 115 A 3 NO