ABB AF30 Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 21 A, 15 kW 500V ac/dc, 3 NO, 690V ac
- RS Stock No.:
- 711-6149
- Mfr. Part No.:
- 1SBL277001R1400 AF30-30-00-14
- Manufacturer:
- ABB
Subtotal (1 unit)*
€154.14
(exc. VAT)
€189.59
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.14 |
*price indicative
- RS Stock No.:
- 711-6149
- Mfr. Part No.:
- 1SBL277001R1400 AF30-30-00-14
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 21A | |
| Power Rating | 15kW | |
| Series | AF30 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 5kA | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 500V ac/dc | |
| Maximum Operating Temperature | 70°C | |
| Depth | 86mm | |
| Length | 86mm | |
| Width | 45mm | |
| Standards/Approvals | CSA, IEC, NEMA, UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 21A | ||
Power Rating 15kW | ||
Series AF30 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 5kA | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 500V ac/dc | ||
Maximum Operating Temperature 70°C | ||
Depth 86mm | ||
Length 86mm | ||
Width 45mm | ||
Standards/Approvals CSA, IEC, NEMA, UL | ||
ABB AF Series Contactor, 250 to 500V AC/DC Coil Voltage, 15kW Power Rating - 1SBL277001R1400 AF30-30-00-14
This contactor is designed for effective motor control and power circuit switching. Its robust construction and capability for high-voltage operation make it suitable for various automation and mechanical applications in industrial environments. It ensures consistent performance amidst varying control voltages while promoting energy efficiency.
Features & Benefits
• Versatile wide coil voltage range for diverse applications
• High current rating of 21A to meet significant load requirements
• Compact design for straightforward DIN rail installation
• Built-in surge protection enhances operational longevity
• Screw terminal connections simplify wiring and maintenance
• Optimised for motor control applications, ensuring performance under varying conditions
Applications
• Control of electric motors in industrial settings
• Implementation in automation systems for improved efficiency
• Efficient handling of current in power circuits
What is the ambient temperature range for usage?
It operates efficiently between -40°C and +70°C.
Is this suitable for both AC and DC operations?
Yes, it functions effectively with both AC and DC voltage.
What type of wiring is compatible with the terminals?
The terminals are compatible with various wire sizes, including solid and stranded types.
Related links
- ABB AF26 Contactor 500 V ac/dc Coil 17 A 3 NO, 690V ac
- ABB AF16 Contactor 500 V ac/dc Coil 30 A 4 NO, 690V ac
- ABB AF16 Contactor 500 V ac/dc Coil 30 A 2 NO/2 NC, 690V ac
- ABB AF30 Contactor 3-Pole 15 kW 250V 690V ac
- ABB AF30 Contactor 3-Pole 15 kW 24V ac/dc 690V ac
- ABB AF65 Contactor 500 V ac/dc Coil 105 A 3 NO, 690V ac
- ABB AF26 Contactor 500 V ac/dc Coil 45 A 2 NO/2 NC, 690V ac
- ABB AF38 Contactor 500 V ac/dc Coil 55 A 4 NO, 690V ac