ABB AF140 Contactor, 24V ac/dc Coil, 3-Pole, 200 A, 75 kW 60V, 3 NO, 690V ac
- RS Stock No.:
- 800-7245
- Mfr. Part No.:
- 1SFL447001R1111 AF140-30-11-11
- Manufacturer:
- ABB
Subtotal (1 unit)*
€696.62
(exc. VAT)
€856.84
(inc. VAT)
- 7 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €696.62 |
*price indicative
- RS Stock No.:
- 800-7245
- Mfr. Part No.:
- 1SFL447001R1111 AF140-30-11-11
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 200A | |
| Series | AF140 | |
| Power Rating | 75kW | |
| Function | Motor Control | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Double Clamp | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 140A | |
| Control Circuit Voltage Uc | 60V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, EAC, CE, CCC, RoHS, IEC | |
| Width | 90mm | |
| Length | 126mm | |
| Depth | 126mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 200A | ||
Series AF140 | ||
Power Rating 75kW | ||
Function Motor Control | ||
Mount Type Screw | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Double Clamp | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control | ||
Operational Current Ie 140A | ||
Control Circuit Voltage Uc 60V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, EAC, CE, CCC, RoHS, IEC | ||
Width 90mm | ||
Length 126mm | ||
Depth 126mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
ABB AF Series Contactor, 690V AC Contact Voltage Rating, 75kW - 1SFL447001R1111 AF140-30-11-11
Features & Benefits
Applications
Will it support high operational currents?
Can users expand its functionality with additional components?
Related links
- ABB AF140 Contactor 3-Pole 75 kW 60V 690V ac
- ABB AF140 Contactor 3-Pole 75 kW 250V 690V ac
- ABB AF305 Contactor 3-Pole 160 kW 60V 690V ac
- ABB AF265 Contactor 3-Pole 132 kW 60V 690V ac
- ABB AF190 Contactor 3-Pole 90 kW 60V 690V ac
- ABB AF Contactor 3-Pole 55 kW 60V 690V ac
- ABB AF205 Contactor 3-Pole 110 kW 60V 690V ac
- ABB AF52 Contactor 3-Pole 22 kW 60V 690V ac