ABB AF265 Contactor, 24V ac/dc Coil, 3-Pole, 400 A, 132 kW 60V, 3 NO, 690V ac
- RS Stock No.:
- 800-7264
- Mfr. Part No.:
- 1SFL547002R1111 AF265-30-11-11
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,362.16
(exc. VAT)
€1,675.46
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,362.16 |
*price indicative
- RS Stock No.:
- 800-7264
- Mfr. Part No.:
- 1SFL547002R1111 AF265-30-11-11
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 400A | |
| Power Rating | 132kW | |
| Series | AF265 | |
| Function | Motor Control | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Bars | |
| Control Circuit Voltage Uc | 60V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 265A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC, UL, RoHS, EAC, CE, CCC | |
| Width | 140mm | |
| Depth | 180mm | |
| Length | 180mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 400A | ||
Power Rating 132kW | ||
Series AF265 | ||
Function Motor Control | ||
Mount Type Screw | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Bars | ||
Control Circuit Voltage Uc 60V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 265A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC, UL, RoHS, EAC, CE, CCC | ||
Width 140mm | ||
Depth 180mm | ||
Length 180mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
ABB AF Series Contactor, 690V AC Contact Voltage Rating, 132kW - 1SFL547002R1111 AF265-30-11-11
Features & Benefits
Applications
Will it operate efficiently at high temperatures?
Is it suitable for automation systems?
Related links
- ABB AF265 Contactor 3-Pole 132 kW 250V 690V ac
- ABB AF265 Contactor 4-Pole 132 kW 250V 1kV
- ABB AF Contactor 3-Pole 132 kW 500V, 3 NO
- ABB AF305 Contactor 3-Pole 160 kW 60V 690V ac
- ABB AF190 Contactor 3-Pole 90 kW 60V 690V ac
- ABB AF140 Contactor 3-Pole 75 kW 60V 690V ac
- ABB AF205 Contactor 3-Pole 110 kW 60V 690V ac
- ABB AF Contactor 3-Pole 55 kW 60V 690V ac