ABB AF Contactor, 24V ac/dc Coil, 3-Pole, 160 A, 55 kW 60V, 3 NO, 690V ac
- RS Stock No.:
- 800-7220
- Mfr. Part No.:
- 1SFL427001R1111 AF116-30-11-11
- Manufacturer:
- ABB
Subtotal (1 unit)*
€591.16
(exc. VAT)
€727.13
(inc. VAT)
- Plus 9 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | €591.16 |
*price indicative
- RS Stock No.:
- 800-7220
- Mfr. Part No.:
- 1SFL427001R1111 AF116-30-11-11
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 160A | |
| Power Rating | 55kW | |
| Series | AF | |
| Mount Type | Screw | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Double Clamp | |
| Operational Current Ie | 96A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CE, EAC, IEC, RoHS, UL | |
| Length | 126mm | |
| Width | 90mm | |
| Depth | 126mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 160A | ||
Power Rating 55kW | ||
Series AF | ||
Mount Type Screw | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Double Clamp | ||
Operational Current Ie 96A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CE, EAC, IEC, RoHS, UL | ||
Length 126mm | ||
Width 90mm | ||
Depth 126mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
ABB AF Series Contactor, 690V AC Contact Voltage Rating, 55kW - 1SFL427001R1111 AF116-30-11-11
Features & Benefits
Applications
Will it perform well in high-temperature conditions?
Can auxiliary contact blocks be added to this contactor?
Related links
- ABB AF Contactor 3-Pole 30 kW 60V, 4 NO/1 NC
- ABB AF Contactor 3-Pole 37 kW 60V, 3 NO
- ABB AF Contactor 3-Pole 45 kW 60V, 3 NO
- ABB AF Contactor 3-Pole 55 kW 500V, 3 NO
- ABB AF Contactor 4-Pole 30 kW 60V, 4 NO
- ABB AF Contactor 250 V ac Coil 115 A 4 NO/1 NC
- ABB AF116 Contactor 3-Pole 55 kW 60V 690V ac
- ABB AF Contactor 3-Pole 132 kW 500V, 3 NO