Schneider Electric LC1D Contactor, 24V Coil, 3-Pole, 95 A, 45 kW 24V, 3 NO, 690V
- RS Stock No.:
- 844-8882
- Mfr. Part No.:
- LC1D95BW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€671.61
(exc. VAT)
€826.08
(inc. VAT)
- Ready to ship from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | €671.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 844-8882
- Mfr. Part No.:
- LC1D95BW
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 95A | |
| Power Rating | 45kW | |
| Series | LC1D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 95A | |
| Contactor Application | Resistive Load, Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Depth | 186mm | |
| Width | 85mm | |
| Length | 127mm | |
| Standards/Approvals | CCC, IEC, RoHS, UL, EAC, CSA | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 95A | ||
Power Rating 45kW | ||
Series LC1D | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 95A | ||
Contactor Application Resistive Load, Motor Control | ||
Maximum Operating Temperature 60°C | ||
Depth 186mm | ||
Width 85mm | ||
Length 127mm | ||
Standards/Approvals CCC, IEC, RoHS, UL, EAC, CSA | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
Schneider Electric TeSys D LC1D (LC1D95BW) Reversing / Non-Reversing Contactors and Control Relays.
Related links
- Schneider Electric LC1D Contactor 3-Pole 45 kW 110V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 45 kW 230V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 45 kW 415V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 45 kW 220V dc 690V
- Schneider Electric LC1D Contactor 3-Pole 45 kW 24V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 45 kW 24V dc 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 45 kW 24V 1kV
- Schneider Electric LC1D Contactor 3-Pole 45 kW 22V, 1 NO/1 NC
