Schneider Electric LC1K Contactor, 230V ac Coil, 3-Pole, 20 A, 4 kW 230V ac, 3 NO, 690V
- RS Stock No.:
- 844-9440
- Mfr. Part No.:
- LC1K0901P72
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€48.78
(exc. VAT)
€60.00
(inc. VAT)
- 2 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €48.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 844-9440
- Mfr. Part No.:
- LC1K0901P72
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | LC1K | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 9A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 57mm | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Width | 45mm | |
| Length | 58mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series LC1K | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 9A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Depth 57mm | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Width 45mm | ||
Length 58mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric TeSys K LC1K Contactors.
Contactor Features.
Control Relay Features.
Applications.
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
LC1K0901P72 TeSys K LC1K Contactor.
Approvals
Standards
Related links
- Schneider Electric LC1K Contactor 3-Pole 4 kW 230V ac 690V
- Schneider Electric LC1K Contactor 3-Pole 5.5 kW 230V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 3 kW 230V ac 690V ac
- Schneider Electric LC1K Contactor 240 V ac Coil 6 A 3 NO, 690V ac
- Schneider Electric LC1K Contactor 3-Pole 3 NO, 690V ac
- Schneider Electric LC1K Contactor 230 V ac Coil 20 A 3 NO, 690V ac
- Schneider Electric LC1K Contactor 3-Pole 4 kW 230V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 4 kW 230V 690V ac
