Schneider Electric TeSys D LC2D Contactor, 48 V ac Coil, 3-Pole, 80 kW
- RS Stock No.:
- 844-9933
- Mfr. Part No.:
- LC2D115E7
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€164.99
(exc. VAT)
€202.94
(inc. VAT)
- RS Stock No.:
- 844-9933
- Mfr. Part No.:
- LC2D115E7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48 V ac | |
| Number of Poles | 3 | |
| Series | LC2D | |
| Power Rating | 80 kW | |
| Range | TeSys D | |
| Function | Reversing | |
| Terminal Type | Cable | |
| Length | 158mm | |
| Width | 266mm | |
| Depth | 148mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48 V ac | ||
Number of Poles 3 | ||
Series LC2D | ||
Power Rating 80 kW | ||
Range TeSys D | ||
Function Reversing | ||
Terminal Type Cable | ||
Length 158mm | ||
Width 266mm | ||
Depth 148mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric LC2D115E7 is a LC2D series 3 poleTeSys Deca reversing contactor used for motor control.
Poles description 3P
Pole contact composition 3no
Rated operational current 115 A
Control circuit voltage 48 V AC
Pole contact composition 3no
Rated operational current 115 A
Control circuit voltage 48 V AC
Related links
- Schneider Electric TeSys D LC2D Contactor 3-Pole 30 kW 600 V ac
- Schneider Electric TeSys D LC2D Contactor 3-Pole 300 V dc, 690 V ac
- Schneider Electric TeSys D LC2D Contactor 3-Pole 300 V dc, 690 V ac
- Schneider Electric TeSys D LC2D Contactor 3-Pole 300 V dc, 690 V ac
- Schneider Electric TeSys D LC2D Contactor 3-Pole 300 V dc, 690 V ac
- Schneider Electric TeSys D LC2D Contactor 3-Pole 1 kV ac, 300 V dc
- Schneider Electric LC2D Contactor 3-Pole 37 kW 24V dc 1000V ac
- Schneider Electric TeSys D LC1D Contactor 3-Pole 3NO 690 V dc

