- RS Stock No.:
- 916-0319
- Mfr. Part No.:
- EUC1-20-2P
- Manufacturer:
- Europa
162 In stock for delivery within 2 working days
Added
Price Each
€33.56
(exc. VAT)
€41.28
(inc. VAT)
Units | Per unit |
1 + | €33.56 |
- RS Stock No.:
- 916-0319
- Mfr. Part No.:
- EUC1-20-2P
- Manufacturer:
- Europa
Technical data sheets
Legislation and Compliance
Product Details
Europacomponents EUC1 Series Modular Contactor
2 Pole
Operating temperature: -5°C to 40°C
35mm DIN Rail mounting
Maximum cable capacity main terminals: 10 mm²
Maximum cable capacity coil terminals: 2.5 mm²
Operating temperature: -5°C to 40°C
35mm DIN Rail mounting
Maximum cable capacity main terminals: 10 mm²
Maximum cable capacity coil terminals: 2.5 mm²
Europa Components EUC1 series 2 pole modular contactors. These units are DIN Rail mounted and designed for installation in consumer units and three phase distribution boards. Ideal for heating lighting and building service type applications.
Note
Modular contactors should be separated from other components using blanking modules to allow for heat dissipation.
Europacomponents Circuit Protection Devices
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 2 |
Contact Voltage Rating | 240 V ac |
Contact Current Rating | 20 A |
Power Rating | 4 kW |
Series | EUC1 |
Normal State Configuration | 2NO |
Terminal Type | Screw |
Length | 18mm |
Width | 87.5mm |
Depth | 68mm |
Pole and Throw Configuration | DPST |