ABB EN20 Contactor, 230V ac Coil, 2-Pole, 20 A, 4.6 kW 230V ac, 2 NO, 230V ac
- RS Stock No.:
- 189-5656
- Mfr. Part No.:
- 1SBE122111R0620
- Manufacturer:
- ABB
Subtotal (1 unit)*
€65.20
(exc. VAT)
€80.20
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.20 |
*price indicative
- RS Stock No.:
- 189-5656
- Mfr. Part No.:
- 1SBE122111R0620
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 230V ac | |
| Contact Current | 20A | |
| Power Rating | 4.6kW | |
| Series | EN20 | |
| Function | Load Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 85mm | |
| Length | 65mm | |
| Standards/Approvals | UL, IEC, EN | |
| Width | 18mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 2 | ||
Contact Voltage 230V ac | ||
Contact Current 20A | ||
Power Rating 4.6kW | ||
Series EN20 | ||
Function Load Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 55°C | ||
Depth 85mm | ||
Length 65mm | ||
Standards/Approvals UL, IEC, EN | ||
Width 18mm | ||
Pole and Throw Configuration 2 | ||
ABB Contactor, 230V AC/DC Contact Voltage Rating, 18mm Width - 1SBE122111R0620
Need a versatile switching device for your high-current industrial machinery? This contactor from ABB's ESBN range works with both AC and DC equipment, making it compatible with many common components. As indicated by its 20A current rating, it handles large electrical loads and delivers effective hardware control. The product comes with two poles to manage up to two circuits at once, so you can rely on it for efficient system coverage. Integrated overvoltage detection means the unit deactivates when your system's voltage climbs too high, minimising the risk of damage from electrical faults.
• Front-facing power switch offers simple manual control
• Narrow body measurements of 65 (L) x 18 (W) x 85mm (D) for easy mounting in crowded cabinets
• Service life of 10 million mechanical cycles means you can rely on long-term performance
• IP20 rating indicates it's touch-proof and protected against solid objects over 12mm
Applications
• Domestic appliances
• Industrial robotics
• Construction industry
The EN20..N installation contactors are used to control single loads up to 20 A and can be operated by AC or DC voltages and/or manually. These contactors are made for use in household applications as well as in industrial environments. The following benefits are provided: Hum-free operation, low power consumption, integrated overvoltage protection and manual override. Various contact combinations and accessories are available. Manual operation is available in 3 states: "On", "Off", "Auto"
What temperatures can I use this contactor in?
This unit has a wide operating temperature range between -25°C and +55°C, making it suitable for harsh industrial environments.
Related links
- ABB EN20 Contactor 2-Pole 4.6 kW 24V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 230V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 230V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 230V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 110V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 240V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 400V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 400V ac 250V