Eaton CSDR Cable, 5 Cores, Unscreened, 2 m, Yellow
- RS Stock No.:
- 120-714
- Mfr. Part No.:
- 166983 CSDR5A5CY2202
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€20.12
(exc. VAT)
€24.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.12 |
*price indicative
- RS Stock No.:
- 120-714
- Mfr. Part No.:
- 166983 CSDR5A5CY2202
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | CSDR | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Yellow | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 2m | |
| Voltage | 0V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series CSDR | ||
Product Type Cable | ||
Number of Cores 5 | ||
Jacket Colour Yellow | ||
Screened/Unscreened Unscreened | ||
Cable Length 2m | ||
Voltage 0V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Connection cable is designed for DC current applications. With a cable length of 2m and a yellow color sheath, this cable ensures reliable connectivity in various settings. The cable is temperature resistant, with a minimum operating temperature of -25°C and a maximum operating temperature of 70°C. Ideal for use in electric engineering and automation, this cable is a versatile and durable solution for your connection needs.
Suitable for DC current applications
Yellow color sheath for easy identification
Five pole connection for secure link
Male plug on box side for convenient installation
Temperature resistant design for versatile use
Related links
- Eaton CSDR Cable Unscreened Yellow
- Molex 120065 Cable Assembly Unscreened Black Thermoplastic Polyurethane Sheath
- Eaton CE Standard
- Eaton CE Standard
- Roline Yellow, Unshielded 8 Unscreened Low Smoke Zero Halogen Sheath
- Mueller Electric Mueller Blue-Flex C4A Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Lapp 73220 Control Cable Unscreened Black Polyurethane Sheath
- Lapp OLFLEX PLUG H05VV-F Power Cable Assembly 1.5 mm² CSA 16 2 m, Black Polyvinyl Chloride Sheath
