Lapp ÖLFLEX SPIRAL Spiral Cable, 3 Cores 0.14mm² 26 AWG, Unscreened, 500 mm, Black PUR Sheath
- RS Stock No.:
- 283-2223
- Mfr. Part No.:
- 73220209
- Manufacturer:
- Lapp
Subtotal (1 unit)*
€35.15
(exc. VAT)
€43.23
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.15 |
*price indicative
- RS Stock No.:
- 283-2223
- Mfr. Part No.:
- 73220209
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX SPIRAL | |
| Product Type | Spiral Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 500mm | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE marked | |
| American Wire Gauge | 26AWG | |
| Cable CSA | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX SPIRAL | ||
Product Type Spiral Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 500mm | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE marked | ||
American Wire Gauge 26AWG | ||
Cable CSA 0.14mm² | ||
- COO (Country of Origin):
- DE
LAPP 73220 Series Spiral Cable, 2m Cable Length, 3 Cores - 73220209
This spiral cable provides a retractable connection solution for industrial installations where flexibility and repeated movement are required. It features a polyurethane outer layer and stranded conductors, designed to operate in environments with moderate temperatures and to meet multiple European electrical and material standards. The cable is finished in black and supplied in a 2m length for Compact routing between moving components.
Features and Benefits:
• Polyurethane jacket for enhanced abrasion resistance
• Stranded conductor offering improved flexing capability
• Bare copper conductor ensuring good electrical conductivity
• Maximum operating temperature 50°C to limit heat exposure
• Conforms to IEC and VDE standards for consistent construction
• Stranded conductor offering improved flexing capability
• Bare copper conductor ensuring good electrical conductivity
• Maximum operating temperature 50°C to limit heat exposure
• Conforms to IEC and VDE standards for consistent construction
Applications
• Suitable for use where retractable connections are required
• Ideal for linking movable machine parts and control panels
• Used with equipment requiring repeated flexing motions
• Can be used for short cable runs in confined assemblies
• Ideal for linking movable machine parts and control panels
• Used with equipment requiring repeated flexing motions
• Can be used for short cable runs in confined assemblies
What is the conductor configuration and its mechanical advantage?
The cable contains stranded conductors arranged as three cores to increase flexibility and reduce fatigue under repeated bending.
Which material provides resistance to mechanical wear on the cable exterior?
A polyurethane jacket is applied to resist abrasion and maintain integrity under sliding contact.
Which standards relate to conductor classification and material restrictions?
Conductor construction complies with IEC 60228 and material restrictions are aligned with the European RoHS Directive.
What is the supplied length and its implication for installation?
The item is supplied as a 2m length suitable for short, retractable connections between proximate components.
Related links
- Lapp 73220 Control Cable Unscreened Yellow Polyurethane Sheath
- Lapp 73220 Control Cable Unscreened Yellow Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 22 AWG 2 m, Black Polyurethane Sheath
- Lapp OLFLEX HEAT 205 SC Hook Up Wire Unscreened, Black Fluorinated Ethylene Propylene Sheath
- Lapp OLFLEX HEAT 205 SC Hook Up Wire Unscreened Red Fluorinated Ethylene Propylene Sheath
- Lapp OLFLEX HEAT 205 SC Hook Up Wire Unscreened Green Fluorinated Ethylene Propylene Sheath
- Lapp OLFLEX SPIRAL 400 P Spiral Cable Unscreened Silver Grey Polyurethane Sheath
- Lapp OLFLEX SPIRAL 400 P Spiral Cable Unscreened Silver Grey Polyurethane Sheath
