Eaton CSDR Cable, 5 Cores, Unscreened, 10 m, Yellow
- RS Stock No.:
- 120-715
- Mfr. Part No.:
- 166985 CSDR5A5CY2210
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€33.02
(exc. VAT)
€40.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.02 |
*price indicative
- RS Stock No.:
- 120-715
- Mfr. Part No.:
- 166985 CSDR5A5CY2210
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | CSDR | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Yellow | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 10m | |
| Voltage | 0V | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | CE, RoHS | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series CSDR | ||
Product Type Cable | ||
Number of Cores 5 | ||
Jacket Colour Yellow | ||
Screened/Unscreened Unscreened | ||
Cable Length 10m | ||
Voltage 0V | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals CE, RoHS | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Connection cable is ideal for DC current coupling. With a length of 10m and a durable construction, this yellow cable ensures reliable connectivity for your applications. The cable features a male (plug) box-sided electrical connection and a female (bus) field-sided connection for easy setup and a secure fit. It is CE compliant and designed for a wide range of industrial environments.
Made from high quality materials ensuring long lasting performance
Features male and female plug in contacts for quick and secure connectivity
CE Compliant meets safety standards for industrial use
Suitable for a variety of industrial applications
Related links
- Eaton CSDR Cable Unscreened Yellow
- Eaton CE Standard
- Eaton CE Standard
- Mueller Electric Mueller Blue-Flex C4A Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Schneider Electric Lexium Control Cable Unscreened Grey
- RS PRO Cat6 Ethernet Cable Yellow, Unshielded Unscreened Polyvinyl Chloride Sheath
- Mueller Electric Mueller Blue-Flex C4A Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Molex 120065 Cable Assembly 10 m, Yellow Thermoplastic Elastomer Sheath
