Eaton S811 Cable, 6 Cores, 2.4 m, Blue
- RS Stock No.:
- 121-455
- Mfr. Part No.:
- 144559 EMA69C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€327.47
(exc. VAT)
€402.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €327.47 |
*price indicative
- RS Stock No.:
- 121-455
- Mfr. Part No.:
- 144559 EMA69C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable | |
| Series | S811 | |
| Number of Cores | 6 | |
| Jacket Colour | Blue | |
| Cable Length | 2.4m | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | UL, RoHS, IEC/EN 60947-4-2, CSA (File No.: LR 353,Class No.: 3211-06,CSA-C22.2 No. 14), CE | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable | ||
Series S811 | ||
Number of Cores 6 | ||
Jacket Colour Blue | ||
Cable Length 2.4m | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals UL, RoHS, IEC/EN 60947-4-2, CSA (File No.: LR 353,Class No.: 3211-06,CSA-C22.2 No. 14), CE | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Eaton mounting frame is a reliable accessory designed to meet various industrial needs. With certifications from CSA, IEC, UL, and CE, this mounting frame ensures top-notch performance in control applications. Featuring a sturdy construction, this frame offers a balance of durability and functionality for seamless integration into your setup.
Certified by reputable organizations like CSA IEC UL and CE for quality assurance
Sturdy construction for durability and long lasting performance
Compatible with various industrial applications for versatility
Designed for easy installation and seamles
Related links
- Eaton S811 Cable 1 m, Blue
- Eaton S811 Cable 1.5 m, Blue
- Eaton S811 Cable 3.3 m, Blue
- Igus chainflex CF211 Data Cable Screened Blue Thermoplastic Elastomer Sheath
- Helukabel OB-BL Cable 0.75 mm² Blue Polyvinyl Chloride Sheath
- RS PRO Control Cable 0.19 mm² 100 m, White Polyvinyl Chloride Sheath
- RS PRO Tranxalarm Control Cable Screened White Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.5 mm² 25 m, Black Polyvinyl Chloride Sheath
