Eaton S811 Cable, 6 Cores, 1 m, Blue
- RS Stock No.:
- 121-452
- Mfr. Part No.:
- 144557 EMA69A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€230.69
(exc. VAT)
€283.75
(inc. VAT)
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.69 |
*price indicative
- RS Stock No.:
- 121-452
- Mfr. Part No.:
- 144557 EMA69A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | S811 | |
| Product Type | Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Blue | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, CSA (File No.: LR 353,Class No.: 3211-06,CSA-C22.2 No. 14), IEC/EN 60947-4-2, RoHS, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series S811 | ||
Product Type Cable | ||
Number of Cores 6 | ||
Jacket Colour Blue | ||
Cable Length 1m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, CSA (File No.: LR 353,Class No.: 3211-06,CSA-C22.2 No. 14), IEC/EN 60947-4-2, RoHS, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Eaton mounting frame is a high quality accessory designed for easy installation and use with your electronic motor control and protection device. Measuring 254mm in length, 120.65mm in height, and 146.05mm in width, this mounting frame is compact yet sturdy, weighing only 0.323kg. Whether you're a professional electrician or a DIY enthusiast, this accessory is a must have for your control setup.
Lightweight at 0.323 kilograms for easy handling
Certifications from UL CSA CE and IEC/EN 60947 4 2 ensure quality and safety
Designed as a connecting cable for seamless integration
Related links
- Eaton S811 Cable 1.5 m, Blue
- Eaton S811 Cable 2.4 m, Blue
- Eaton S811 Cable 3.3 m, Blue
- Igus chainflex CF211 Data Cable Screened Blue Thermoplastic Elastomer Sheath
- Phoenix Contact Bus Bus Cable 0.22 mm² 24 1 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22 mm² 24 AWG 1 m, Green Polyurethane Sheath
- Van Damme Male VGA to Male VGA Cable, 1 m Blue
- Schneider Electric Actassi Cat6 Ethernet Cable Blue, Shielded Polyethylene Sheath
