Eaton S811 Cable, 6 Cores, 3.3 m, Blue

Subtotal (1 unit)*

€375.20

(exc. VAT)

€461.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€375.20

*price indicative

RS Stock No.:
121-456
Mfr. Part No.:
144560 EMA69D
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

S811

Product Type

Cable

Number of Cores

6

Jacket Colour

Blue

Cable Length

3.3m

Minimum Operating Temperature

-30°C

Standards/Approvals

RoHS, UL, IEC/EN 60947-4-2, CSA (File No.: LR 353,Class No.: 3211-06,CSA-C22.2 No. 14), CE

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

COO (Country of Origin):
US
The Eaton mounting frame is a high quality accessory designed for efficient installation and mounting of electronic motor control and protection devices. With a compact design and durable construction, this mounting frame ensures secure and reliable operation in various industrial applications. Certifications from CSA, IEC/EN 60947-4-2, and UL guarantee compliance with industry standards, providing peace of mind for users.

Compact design for easy installation and space saving operation

Designed for use with electronic motor control and protection devices

Secure mounting frame for added stability and safety

Efficient installation process saves time and labour costs

Relia

Related links