Phoenix Contact SAC Bus Cable, 2 Cores, 0.14mm² 26 AWG, Screened, 10 m, Black PUR Sheath
- RS Stock No.:
- 269-444
- Mfr. Part No.:
- 1543375
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€101.51
(exc. VAT)
€124.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.51 |
*price indicative
- RS Stock No.:
- 269-444
- Mfr. Part No.:
- 1543375
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 10m | |
| Outside Diameter | 5.2mm | |
| Voltage | 48V ac, 60V ac | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | EAC-RoHS, cULus Listed | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.14mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flammability rating according to UL | |
| American Wire Gauge | 26AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 10m | ||
Outside Diameter 5.2mm | ||
Voltage 48V ac, 60V ac | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Standards/Approvals EAC-RoHS, cULus Listed | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.14mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flammability rating according to UL | ||
American Wire Gauge 26AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed for effortless integration in various industrial applications. This cable is engineered to facilitate both power supply and bus signal transmission, ensuring reliable performance in demanding environments. Its robust construction includes a shielded design and a halogen free outer sheath, enhancing protection against interference and environmental hazards. With a cable length of 10 metres, it provides flexibility in installations while meeting strict operational standards.
Shielded design minimizes interference for stable operations
Suitable for fixed and flexible installations with a wide temperature range
User friendly connector type simplifies assembly and maintenance
Robust outer sheath protects against abrasion and environmental factors
Meets stringent certification standards for industrial use
Related links
- Phoenix Contact SAC Bus Cable 0.14mm² 26 AWG 10 m, Black Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.14mm² 26 AWG 2 m, Black Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.14mm² 26 AWG 1 m, Black Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.14mm² 26 AWG 5 m, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.14mm² 26 AWG 8 m, Blue Polyurethane Sheath
- Phoenix Contact NBC Bus Cable 0.14mm² 26 AWG 10 m, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.38mm² 26 AWG 5 m, Black Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.38mm² 26 AWG 300 mm, Black Polyurethane Sheath
