Phoenix Contact SAC Bus Cable, 2 Cores, 0.14mm² 26 AWG, Screened, 1 m, Black PUR Sheath
- RS Stock No.:
- 269-446
- Mfr. Part No.:
- 1543537
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€41.57
(exc. VAT)
€51.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.57 |
*price indicative
- RS Stock No.:
- 269-446
- Mfr. Part No.:
- 1543537
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.2mm | |
| Cable Length | 1m | |
| Voltage | 48V ac, 60V ac | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EAC-RoHS cULus | |
| Cable CSA | 0.14mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 26AWG | |
| Fire Behaviour | Flammability rating according to UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.2mm | ||
Cable Length 1m | ||
Voltage 48V ac, 60V ac | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EAC-RoHS cULus | ||
Cable CSA 0.14mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 26AWG | ||
Fire Behaviour Flammability rating according to UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable has been designed to meet the high demands of modern automation technologies. It is a preassembled data cable that integrates seamlessly into BUS systems, delivering reliable signal transmission for various applications. This product is equipped to handle both supply voltage and bus signal, ensuring efficient power delivery to actuators and sensors alike. With superior shielding for enhanced protection against electromagnetic interference, this cable stands out in high performance environments.
Halogen free construction enhances safety in installations
Designed for environments requiring flexibility and robustness
Shielded design minimizes the risk of signal interference
Operates efficiently across a wide temperature range
User friendly connections simplify installation and maintenance
Optimized for high electrical performance and reliability
Related links
- Phoenix Contact SAC Bus Cable 0.14mm² 26 AWG 10 m, Black Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.14mm² 26 AWG 2 m, Black Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.14mm² 26 AWG 5 m, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.14mm² 26 AWG 8 m, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.38mm² 26 AWG 5 m, Black Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.38mm² 26 AWG 2 m, Black Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 500 m, Black Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.38mm² 26 AWG 300 mm, Black Polyurethane Sheath
