Phoenix Contact SAC Bus Cable, 4 Cores, 0.38mm² 26 AWG, Screened, 5 m, Black Polyurethane Sheath
- RS Stock No.:
- 270-312
- Mfr. Part No.:
- 1543304
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€37.19
(exc. VAT)
€45.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.19 |
*price indicative
- RS Stock No.:
- 270-312
- Mfr. Part No.:
- 1543304
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 4 | |
| Conductor Material | Tin Plated Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 5m | |
| Outside Diameter | 5.2mm | |
| Voltage | 48V ac, 60V ac | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | EAC-RoHS, cULus | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.38mm² | |
| American Wire Gauge | 26AWG | |
| Fire Behaviour | Self-Extinguishing, hardly inflammable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 4 | ||
Conductor Material Tin Plated Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 5m | ||
Outside Diameter 5.2mm | ||
Voltage 48V ac, 60V ac | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Standards/Approvals EAC-RoHS, cULus | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.38mm² | ||
American Wire Gauge 26AWG | ||
Fire Behaviour Self-Extinguishing, hardly inflammable | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable, designed for robust performance, offers a seamless connection within INTERBUS systems. It features a preassembled Data cable with a 4-position configuration, ensuring reliable signal transmission and power delivery. Crafted from PUR material, this halogen-free cable boasts exceptional durability and versatility, making it suitable for a variety of applications.
Lightweight design simplifies handling and installation
Compliance with EU RoHS supports your commitment to environmental sustainability
Flexibility in application enhances installation versatility
Related links
- Phoenix Contact SAC Bus Cable 0.38mm² 26 AWG 5 m, Black Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.38mm² 26 AWG 2 m, Black Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.38mm² 26 AWG 300 mm, Black Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.14mm² 26 AWG 5 m, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 5 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 5 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 5 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
