Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 5 m, Silver PUR Sheath
- RS Stock No.:
- 281-249
- Mfr. Part No.:
- 1419040
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€34.56
(exc. VAT)
€42.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.56 |
*price indicative
- RS Stock No.:
- 281-249
- Mfr. Part No.:
- 1419040
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver | |
| Screened/Unscreened | Screened | |
| Cable Length | 5m | |
| Outside Diameter | 6.7mm | |
| Voltage | 48V ac, 60V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL Listed, EAC-RoHS, cUL Listed | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver | ||
Screened/Unscreened Screened | ||
Cable Length 5m | ||
Outside Diameter 6.7mm | ||
Voltage 48V ac, 60V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL Listed, EAC-RoHS, cUL Listed | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
Fire Behaviour IEC 60332-1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed for seamless connectivity in CANopen and DeviceNet applications. Engineered to withstand diverse environmental conditions, this durable cable ensures reliable data transmission and robust signal integrity. Its flexible design allows for installation in various scenarios, making it ideal for both fixed and mobile applications.
Flexible cable design suitable for various installation environments
Flame resistant materials ensure safety in challenging conditions
Durable PUR outer sheath that resists abrasion and environmental stress
Low signal interference for clean data transfer
Temperature range suited for both harsh and moderate operating conditions
Efficient shielding maintains signal integrity over extended distances
Halogen free materials contribute to safer disposal and environmental compliance
Related links
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 1 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 20 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 2 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.34mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 5 m, Silver Polyurethane Sheath
