Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 5 m Polyurethane Sheath
- RS Stock No.:
- 268-266
- Mfr. Part No.:
- 1518148
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€60.50
(exc. VAT)
€74.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.50 |
*price indicative
- RS Stock No.:
- 268-266
- Mfr. Part No.:
- 1518148
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 2 | |
| Conductor Material | Tin Plated Copper | |
| Jacket Material | Polyurethane | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.8mm | |
| Cable Length | 5m | |
| Voltage | 48V ac, 60V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | EAC-RoHS, UL Listed, cUL Listed, cULus Listed | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | IEC 60332-1-2 | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 2 | ||
Conductor Material Tin Plated Copper | ||
Jacket Material Polyurethane | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.8mm | ||
Cable Length 5m | ||
Voltage 48V ac, 60V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals EAC-RoHS, UL Listed, cUL Listed, cULus Listed | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour IEC 60332-1-2 | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable offers a robust solution for PROFIBUS communication, designed for seamless integration in industrial applications. Constructed with a halogen free PUR sheath in an eye catching red lilac colour, it boasts a shielded design tailored to effectively reduce signal interference. With practical features like SPEEDCON locking mechanisms ensuring secure connections, this cable is perfect for demanding environments. Its specifications allow for reliable data transmission at 12 Mbps over a distance of up to 100 metres, making it ideal for various system layouts.
Operating temperature range accommodates diverse installation environments
Compact design allows for convenient routing in tight spaces
Durable materials selected for long lasting performance in harsh conditions
Supports quick installations with preassembled connectors for time savings
Optimal conductor structure maximizes current carrying capacity and efficiency
Lightweight design for easy handling without compromising robustness
Related links
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 5 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 5 m, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 5 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 10 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 1 m Polyurethane Sheath
